If you like Findchips… You will love Findchips PRO. Try it Now.
1A Low Noise, Buck-Boost DC/DC Converter
LTC3536EDD#PBF
Analog Devices Inc
No
Yes
Active
ANALOG DEVICES INC
HVSON,
10
05-08-1699
compliant
Analog Devices Inc
2.24
OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5 V
SWITCHING REGULATOR
VOLTAGE-MODE
PULSE WIDTH MODULATION
5.5 V
1.8 V
3.3 V
S-PDSO-N10
e3
3 mm
1
1
10
4 A
PLASTIC/EPOXY
HVSON
SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
NOT SPECIFIED
Not Qualified
0.8 mm
YES
BUCK-BOOST
1440 kHz
CMOS
Matte Tin (Sn)
NO LEAD
0.5 mm
DUAL
NOT SPECIFIED
3 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3536EMSE#TRPBF Power Circuits | 1A Low Noise, Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3536EDD#PBF vs LTC3536EMSE#TRPBF |
LTC3536IMSE#PBF Power Circuits | LTC3536 - 1A Low Noise, Buck-Boost DC/DC Converter; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3536EDD#PBF vs LTC3536IMSE#PBF |
LTC3536EMSE#PBF Power Circuits | 1A Low Noise, Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3536EDD#PBF vs LTC3536EMSE#PBF |
LTC3536IMSE#TRPBF Power Circuits | LTC3536 - 1A Low Noise, Buck-Boost DC/DC Converter; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3536EDD#PBF vs LTC3536IMSE#TRPBF |
LTC3536IDD#TRPBF Power Circuits | LTC3536 - 1A Low Noise, Buck-Boost DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3536EDD#PBF vs LTC3536IDD#TRPBF |
LTC3536IDD#PBF Power Circuits | 1A Low Noise, Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3536EDD#PBF vs LTC3536IDD#PBF |
LTC3536EDD#TRPBF Power Circuits | LTC3536 - 1A Low Noise, Buck-Boost DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3536EDD#PBF vs LTC3536EDD#TRPBF |
1,808,377 of 3,262,357 parts
-0.03% change vs. last year45,474 of 73,489 parts
-0.06% change vs. last year14,082 of 21,658 parts
-0.06% change vs. last year