Part Details for LTC3542EDC by Analog Devices Inc
Overview of LTC3542EDC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3542EDC
LTC3542EDC CAD Models
LTC3542EDC Part Data Attributes
|
LTC3542EDC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3542EDC
Analog Devices Inc
Switching Regulator, Current-mode, 0.5A, 2700kHz Switching Freq-Max, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC3542EDC
This table gives cross-reference parts and alternative options found for LTC3542EDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3542EDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3542IDC#TRPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542EDC vs LTC3542IDC#TRPBF |
LTC3542EDC#TRPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542EDC vs LTC3542EDC#TRPBF |
LTC3542IDC#TRMPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542EDC vs LTC3542IDC#TRMPBF |
LTC3542EDC#TRMPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542EDC vs LTC3542EDC#TRMPBF |
LTC3542EDC#TRPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542EDC vs LTC3542EDC#TRPBF |
LTC3542IDC#TRMPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542EDC vs LTC3542IDC#TRMPBF |
LTC3542IDC#PBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542EDC vs LTC3542IDC#PBF |
LTC3542EDC#TR | Switching Regulator, Current-mode, 0.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3542EDC vs LTC3542EDC#TR |
LTC3542EDC#TR | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542EDC vs LTC3542EDC#TR |
LTC3542IDC#PBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542EDC vs LTC3542IDC#PBF |