Part Details for LTC3603EMSE#PBF by Linear Technology
Overview of LTC3603EMSE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3603EMSE#TRPBF | Analog Devices | 2.5A, 15V Mono Sync Buck Reg | |
LTC3603EMSE#PBF | Analog Devices | 2.5A, 15V Mono Sync Buck Reg | |
DC1445A | Analog Devices | LTC3603EMSE Demo Board - 2.5A, |
Part Details for LTC3603EMSE#PBF
LTC3603EMSE#PBF CAD Models
LTC3603EMSE#PBF Part Data Attributes
|
LTC3603EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3603EMSE#PBF
Linear Technology
LTC3603 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5.2 A | |
Output Voltage-Nom | 4.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3603EMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3603EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3603EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3603IMSE#TRPBF | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3603EMSE#PBF vs LTC3603IMSE#TRPBF |
LTC3603IMSE#TRPBF | LTC3603 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3603EMSE#PBF vs LTC3603IMSE#TRPBF |
LTC3603EMSE#TRPBF | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3603EMSE#PBF vs LTC3603EMSE#TRPBF |
LTC3603EMSE#TRPBF | LTC3603 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3603EMSE#PBF vs LTC3603EMSE#TRPBF |
LTC3603IMSE#PBF | LTC3603 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3603EMSE#PBF vs LTC3603IMSE#PBF |
LTC3603IMSE#PBF | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3603EMSE#PBF vs LTC3603IMSE#PBF |
LTC3603EMSE#PBF | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3603EMSE#PBF vs LTC3603EMSE#PBF |