Part Details for LTC3631EDD#TRPBF by Analog Devices Inc
Results Overview of LTC3631EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3631EDD#TRPBF Information
LTC3631EDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3631EDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3141
|
Newark | Dc/Dc Conv, Synchronous Buck, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:45V, Max Output Current:100Ma, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3631EDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3672 |
|
$4.4300 / $9.6100 | Buy Now |
|
|
Analog Devices Inc | Hi Eff, Hi V 100mA Sync Buck C Min Qty: 1 Package Multiple: 2500 | 817 |
|
$3.5400 / $9.7500 | Buy Now |
|
DISTI #
LTC3631EDDTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷45VDC, Uout: 0.8÷45VDC, 225mA, DFN8 Min Qty: 2500 | 0 |
|
$4.7200 | RFQ |
|
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 0.1A 8DFN | 181 |
|
RFQ | |
|
DISTI #
LTC3631EDDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
|
|
Chip Stock | Dp-Swreg/MonolithicHighEfficiency,45Vin,100MaUpwrSynch.Step-DownConverter | 4976 |
|
RFQ |
US Tariff Estimator: LTC3631EDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3631EDD#TRPBF
LTC3631EDD#TRPBF Part Data Attributes
|
|
LTC3631EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3631EDD#TRPBF
Analog Devices Inc
High Efficiency, High Voltage 100mA Synchronous Step-Down Converter
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Down To 0.8 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Hysteretic Current Mode | |
| Input Voltage-Max | 45 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.1 A | |
| Output Voltage-Nom | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3631EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3631EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3631EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3631EDD#PBF | Analog Devices Inc | $4.5763 | High Efficiency, High Voltage 100mA Synchronous Step-Down Converter | LTC3631EDD#TRPBF vs LTC3631EDD#PBF |
| LTC3631IDD#PBF | Analog Devices Inc | $5.9238 | High Efficiency, High Voltage 100mA Synchronous Step-Down Converter | LTC3631EDD#TRPBF vs LTC3631IDD#PBF |
| LTC3631EDD#TRPBF | Linear Technology | Check for Price | LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3631EDD#TRPBF vs LTC3631EDD#TRPBF |
| LTC3631IDD#TRPBF | Analog Devices Inc | Check for Price | High Efficiency, High Voltage 100mA Synchronous Step-Down Converter | LTC3631EDD#TRPBF vs LTC3631IDD#TRPBF |
| LTC3631IDD#TRPBF | Linear Technology | Check for Price | LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3631EDD#TRPBF vs LTC3631IDD#TRPBF |
| LTC3631EDD#PBF | Linear Technology | Check for Price | LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3631EDD#TRPBF vs LTC3631EDD#PBF |
| LTC3631IDD#PBF | Linear Technology | Check for Price | LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3631EDD#TRPBF vs LTC3631IDD#PBF |
LTC3631EDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3631EDD is 36V, but it's recommended to operate within the specified input voltage range of 2.5V to 36V for optimal performance and reliability.
-
To optimize the layout and placement of the LTC3631EDD, follow the recommended layout guidelines in the datasheet, keep the input and output capacitors close to the IC, and ensure good thermal conductivity to the PCB ground plane.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, and the value depends on the input voltage and output current requirements. A 10uF to 22uF capacitor is a good starting point, but consult the datasheet for specific recommendations.
-
Ensure good thermal conductivity to the PCB ground plane, use a thermal pad or heat sink if necessary, and keep the ambient temperature within the specified operating range of -40°C to 125°C.
-
The maximum output current that can be drawn from the LTC3631EDD is 1.5A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and reliability.