LTC3639HMSE#TRPBF
Description: High Efficiency, 150V 100mA Synchronous Step-Down Regulator

Overview of LTC3639HMSE#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3639HMSE#TRPBF Analog Devices Hi Eff, 150V 100mA Sync Buck R
LTC3639HMSE#PBF Analog Devices Hi Eff, 150V 100mA Sync Buck R
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC3639HMSE#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC3639HMSE#TRPBFCT-ND
DigiKey IC REG BUCK ADJ 100MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2071
In Stock
  • 1 $13.5300
  • 10 $9.5890
  • 25 $8.5744
  • 100 $7.4401
  • 250 $6.8909
  • 500 $6.5565
  • 1,000 $6.3625
  • 2,500 $6.3625
$6.3625 / $13.5300 Buy Now
DISTI # 584-LTC3639HMSETRPBF
Mouser Electronics Switching Voltage Regulators Hi Eff, 150V 100mA Sync Buck Reg RoHS: Compliant 1920
  • 1 $12.0200
  • 10 $9.5900
  • 25 $8.5800
  • 100 $7.4500
  • 250 $6.9000
  • 500 $6.5600
  • 1,000 $6.3700
  • 2,500 $6.3600
$6.3600 / $12.0200 Buy Now
Analog Devices Inc Hi Eff, 150V 100mA Sync Buck R Min Qty: 1 Package Multiple: 2500 5415
  • 1 $13.5300
  • 10 $9.5890
  • 25 $8.5744
  • 100 $7.4401
  • 250 $6.8909
  • 500 $6.5565
  • 1,000 $6.3625
  • 2,500 $6.3625
$6.3625 / $13.5300 Buy Now
DISTI # LTC3639HMSETRPB
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $6.8300
  • 5,000 $6.5700
$6.5700 / $6.8300 Buy Now

CAD Models for LTC3639HMSE#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3639HMSE#TRPBF by Analog Devices Inc

LTC3639HMSE#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-16/12
Pin Count
12
Manufacturer Package Code
05-08-1871
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ADJUSTABLE OUTPUT MODE FROM 0.8 TO 150 V
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
150 V
Input Voltage-Min
4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G12
JESD-609 Code
e3
Length
4.039 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
12
Output Current-Max
0.26 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP12/16,.19,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC3639HMSE#TRPBF
    Analog Devices Inc
    High Efficiency, 150V 100mA Synchronous Step-Down Regulator
    VS

Alternate Parts for LTC3639HMSE#TRPBF

This table gives cross-reference parts and alternative options found for LTC3639HMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3639HMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3639EMSE#TRPBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639EMSE#TRPBF
LTC3639HMSE#TRPBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639HMSE#TRPBF
LTC3639IMSE#PBF High Efficiency, 150V 100mA Synchronous Step-Down Regulator Analog Devices Inc LTC3639HMSE#TRPBF vs LTC3639IMSE#PBF
LTC3639MPMSE#PBF High Efficiency, 150V 100mA Synchronous Step-Down Regulator Analog Devices Inc LTC3639HMSE#TRPBF vs LTC3639MPMSE#PBF
LTC3639EMSE#TRPBF High Efficiency, 150V 100mA Synchronous Step-Down Regulator Analog Devices Inc LTC3639HMSE#TRPBF vs LTC3639EMSE#TRPBF
LTC3639HMSE#PBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639HMSE#PBF
LTC3639EMSE#PBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639EMSE#PBF
LTC3639IMSE#PBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639IMSE#PBF
LTC3639MPMSE#TRPBF High Efficiency, 150V 100mA Synchronous Step-Down Regulator Analog Devices Inc LTC3639HMSE#TRPBF vs LTC3639MPMSE#TRPBF
LTC3639MPMSE#TRPBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639MPMSE#TRPBF
Part Number Description Manufacturer Compare
LTC3639IMSE#PBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639IMSE#PBF
LTC3639EMSE#TRPBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639EMSE#TRPBF
LTC3639MPMSE#TRPBF High Efficiency, 150V 100mA Synchronous Step-Down Regulator Analog Devices Inc LTC3639HMSE#TRPBF vs LTC3639MPMSE#TRPBF
LTC3639HMSE#TRPBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639HMSE#TRPBF
LTC3639MPMSE#TRPBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639MPMSE#TRPBF
LTC3639HMSE#PBF LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC3639HMSE#TRPBF vs LTC3639HMSE#PBF
LTC3639MPMSE#PBF High Efficiency, 150V 100mA Synchronous Step-Down Regulator Analog Devices Inc LTC3639HMSE#TRPBF vs LTC3639MPMSE#PBF
LTC3639EMSE#TRPBF High Efficiency, 150V 100mA Synchronous Step-Down Regulator Analog Devices Inc LTC3639HMSE#TRPBF vs LTC3639EMSE#TRPBF
LTC3639IMSE#PBF High Efficiency, 150V 100mA Synchronous Step-Down Regulator Analog Devices Inc LTC3639HMSE#TRPBF vs LTC3639IMSE#PBF
LTC3639EMSE#PBF High Efficiency, 150V 100mA Synchronous Step-Down Regulator Analog Devices Inc LTC3639HMSE#TRPBF vs LTC3639EMSE#PBF

Related Parts for LTC3639HMSE#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3639HMSE#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3639HMSE#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3639HMSE#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC3639HMSE#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3639HMSE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3639HMSE#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3639HMSE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3639HMSE#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3639HMSE#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: