Part Details for LTC3670EDDB#TRMPBF by Analog Devices Inc
Overview of LTC3670EDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3670EDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3191
|
Newark | Multi Function Pmic, -40 To 85Deg C, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:2, No. Of Regulated Outputs:3, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC3670EDDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 677 |
|
$4.5700 / $6.5400 | Buy Now |
DISTI #
LTC3670EDDB#TRMPBFCT-ND
|
DigiKey | IC REG TRIPLE BCK/LNR SYNC 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
584-C3670EDDBTRMPBF
|
Mouser Electronics | Switching Voltage Regulators Monolithic 400mA Buck Regulator with Dual 150mA LDOs in 3mm 2mm DFN RoHS: Compliant | 2420 |
|
$3.0400 / $6.2800 | Buy Now |
|
Analog Devices Inc | Mono 400mA Buck Reg w/ 2x 150m Min Qty: 1 Package Multiple: 500 | 2690 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
35216234
|
Verical | Buck Regulator with LDO 2.5V to 5.5V 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$2.7900 | Buy Now |
DISTI #
LTC3670EDDBTRMPBF
|
TME | IC: PMIC, LDO,DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5.5VDC Min Qty: 500 | 0 |
|
$3.0800 | RFQ |
DISTI #
LTC3670EDDBTRMP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0300 / $3.2400 | Buy Now |
Part Details for LTC3670EDDB#TRMPBF
LTC3670EDDB#TRMPBF CAD Models
LTC3670EDDB#TRMPBF Part Data Attributes
|
LTC3670EDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3670EDDB#TRMPBF
Analog Devices Inc
Monolithic 400mA Buck Regulator with Dual 150mA LDOs in 3mm x 2mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1723 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2590 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3670EDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3670EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3670EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3670EDDB#PBF | LTC3670 - Monolithic 400mA Buck Regulator with Dual 150mA LDOs in 3mm x 2mm DFN; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3670EDDB#TRMPBF vs LTC3670EDDB#PBF |
LTC3670EDDB#TRPBF | Monolithic 400mA Buck Regulator with Dual 150mA LDOs in 3mm x 2mm DFN | Analog Devices Inc | LTC3670EDDB#TRMPBF vs LTC3670EDDB#TRPBF |
LTC3670EDDB#PBF | Monolithic 400mA Buck Regulator with Dual 150mA LDOs in 3mm × 2mm DFN | Analog Devices Inc | LTC3670EDDB#TRMPBF vs LTC3670EDDB#PBF |
LTC3670EDDB#TRPBF | LTC3670 - Monolithic 400mA Buck Regulator with Dual 150mA LDOs in 3mm x 2mm DFN; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3670EDDB#TRMPBF vs LTC3670EDDB#TRPBF |
LTC3670EDDB#TRMPBF | LTC3670 - Monolithic 400mA Buck Regulator with Dual 150mA LDOs in 3mm x 2mm DFN; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3670EDDB#TRMPBF vs LTC3670EDDB#TRMPBF |