Part Details for LTC3704EMS by Linear Technology
Results Overview of LTC3704EMS by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3704EMS Information
LTC3704EMS by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3704EMS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 241 |
|
RFQ | ||
|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
DISTI #
SMC-LTC3704EMS
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 50 |
|
RFQ | |
|
|
Win Source Electronics | Wide Input Range, No RSENSE Positive-to-Negative DC/DC Controller | 35000 |
|
$3.8013 / $5.7019 | Buy Now |
US Tariff Estimator: LTC3704EMS by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3704EMS
LTC3704EMS Part Data Attributes
|
|
LTC3704EMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3704EMS
Linear Technology
LTC3704 - Wide Input Range, No RSENSE Positive-to-Negative DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
| Part Package Code | MSOP | |
| Package Description | TSSOP, TSSOP10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | MS | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | SWITCHING CONTROLLER | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e0 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.05 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | SINGLE | |
| Switching Frequency-Max | 1000 kHz | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Width | 3 mm |
Alternate Parts for LTC3704EMS
This table gives cross-reference parts and alternative options found for LTC3704EMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3704EMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3704IMS#PBF | Analog Devices Inc | $3.3368 | Wide Input Range, No RSENSE™ Positive-to-Negative DC/DC Controller | LTC3704EMS vs LTC3704IMS#PBF |
| LTC3704EMS#TRPBF | Analog Devices Inc | $3.5725 | Wide Input Range, No RSENSE™ Positive-to-Negative DC/DC Controller | LTC3704EMS vs LTC3704EMS#TRPBF |
| LTC3704EMS#PBF | Analog Devices Inc | $3.6300 | Wide Input Range, No RSENSE™ Positive-to-Negative DC/DC Controller | LTC3704EMS vs LTC3704EMS#PBF |
| LTC3704EMS#TRPBF | Linear Technology | Check for Price | LTC3704 - Wide Input Range, No RSENSE Positive-to-Negative DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3704EMS vs LTC3704EMS#TRPBF |
| LTC3704EMS#PBF | Linear Technology | Check for Price | LTC3704 - Wide Input Range, No RSENSE Positive-to-Negative DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3704EMS vs LTC3704EMS#PBF |
| LTC3704IMS#TRPBF | Linear Technology | Check for Price | LTC3704 - Wide Input Range, No RSENSE Positive-to-Negative DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3704EMS vs LTC3704IMS#TRPBF |
| LTC3704EMS#TR | Linear Technology | Check for Price | LTC3704 - Wide Input Range, No RSENSE Positive-to-Negative DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3704EMS vs LTC3704EMS#TR |
| LTC3704IMS#TRPBF | Analog Devices Inc | Check for Price | Wide Input Range, No RSENSE™ Positive-to-Negative DC/DC Controller | LTC3704EMS vs LTC3704IMS#TRPBF |
| LTC3704IMS | Linear Technology | Check for Price | LTC3704 - Wide Input Range, No RSENSE Positive-to-Negative DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3704EMS vs LTC3704IMS |
| LTC3704IMS#TR | Linear Technology | Check for Price | LTC3704 - Wide Input Range, No RSENSE Positive-to-Negative DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3704EMS vs LTC3704IMS#TR |
LTC3704EMS Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3704EMS is 36V, although the recommended operating range is 4.5V to 30V.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a 10uF or larger input capacitor, a 1uF or larger output capacitor, and a minimum of 1kohm impedance at the output.
-
Yes, the LTC3704EMS is rated for operation from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Be sure to follow proper thermal design and heat sinking practices to ensure reliable operation.
-
The output voltage of the LTC3704EMS can be adjusted by connecting a resistive divider network from the output to the FB pin, with the ratio of the resistors determining the output voltage. A 1% tolerance or better is recommended for the resistors to ensure accurate output voltage regulation.
-
The LTC3704EMS can maintain regulation down to a minimum load current of 1mA, although the recommended minimum load current is 10mA for optimal performance.