Part Details for LTC3707EGN#PBF by Analog Devices Inc
Overview of LTC3707EGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3707EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3202
|
Newark | Dc/Dc Ctrl, Sync Buck, 310Khz, 85Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:28V, No. Of Outputs:2Outputs, Duty Cycle (%):99.4%, Ic Case/Package:Nssop, No. Of Pins:28Pins, Switching Frequency:310Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3707EGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$9.8200 / $13.3000 | Buy Now |
DISTI #
LTC3707EGN#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
38 In Stock |
|
$8.1001 / $12.7900 | Buy Now |
DISTI #
584-LTC3707EGN#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 2-PhSync Buck Sw Reg RoHS: Compliant | 195 |
|
$8.4000 / $12.7800 | Buy Now |
|
Analog Devices Inc | Hi Eff, 2-PhSync Buck Sw Reg Min Qty: 1 Package Multiple: 49 | 1184 |
|
$6.0300 / $12.7900 | Buy Now |
DISTI #
LTC3707EGNPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷28VDC, Uout: 0.8÷7VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$6.1900 / $9.0800 | RFQ |
Part Details for LTC3707EGN#PBF
LTC3707EGN#PBF CAD Models
LTC3707EGN#PBF Part Data Attributes:
|
LTC3707EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3707EGN#PBF
Analog Devices Inc
High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 360 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3707EGN#PBF
This table gives cross-reference parts and alternative options found for LTC3707EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3707EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3707EGN#TR | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3707EGN#PBF vs LTC3707EGN#TR |
LTC3707IGN#TR | IC 3 A SWITCHING CONTROLLER, 360 kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3707EGN#PBF vs LTC3707IGN#TR |
LTC3707EGN#PBF | LTC3707 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3707EGN#PBF vs LTC3707EGN#PBF |
LTC3707IGN#TR | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3707EGN#PBF vs LTC3707IGN#TR |
LTC3707IGN | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3707EGN#PBF vs LTC3707IGN |
LTC3707IGN#PBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3707EGN#PBF vs LTC3707IGN#PBF |
LTC3707IGN#TRPBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3707EGN#PBF vs LTC3707IGN#TRPBF |
LTC3707IGN#TRPBF | LTC3707 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3707EGN#PBF vs LTC3707IGN#TRPBF |
LTC3707EGN#TRPBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3707EGN#PBF vs LTC3707EGN#TRPBF |
LTC3707EGN | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3707EGN#PBF vs LTC3707EGN |