Part Details for LTC3717EGN#PBF by Linear Technology
Overview of LTC3717EGN#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3717EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3717EGN#PBF-ND
|
DigiKey | POWER SUPPLY FOR DDR Min Qty: 59 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$5.1200 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Rochester Electronics | LTC3717 - Power Supply for DDR RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$4.3900 / $5.1600 | Buy Now |
Part Details for LTC3717EGN#PBF
LTC3717EGN#PBF CAD Models
LTC3717EGN#PBF Part Data Attributes
|
LTC3717EGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3717EGN#PBF
Linear Technology
LTC3717 - Wide Operating Range, No RSENSE Step-Down Controller for DDR/QDR Memory Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3717EGN#PBF
This table gives cross-reference parts and alternative options found for LTC3717EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3717EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3717EGN | Switching Controller, Current-mode, 2A, 1500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3717EGN#PBF vs LTC3717EGN |
LTC3717EGN#TRPBF | LTC3717 - Wide Operating Range, No RSENSE Step-Down Controller for DDR/QDR Memory Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3717EGN#PBF vs LTC3717EGN#TRPBF |
LTC3717EGN | LTC3717 - Wide Operating Range, No RSENSE Step-Down Controller for DDR/QDR Memory Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3717EGN#PBF vs LTC3717EGN |
LTC3717EGN#TRPBF | Wide Operating Range, No RSENSE™ Step-Down Controller for DDR/QDR Memory Termination | Analog Devices Inc | LTC3717EGN#PBF vs LTC3717EGN#TRPBF |
LTC3717EGN#TR | LTC3717 - Wide Operating Range, No RSENSE Step-Down Controller for DDR/QDR Memory Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3717EGN#PBF vs LTC3717EGN#TR |