Part Details for LTC3722EGN-2#PBF by Analog Devices Inc
Overview of LTC3722EGN-2#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3722EGN-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6986
|
Newark | Pwm Controller, 1Mhz, -40 To 85Deg C, Supply Voltage Min:10.5V, Supply Voltage Max:75V, Ic Case/Package:Nssop, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Analog Devices LTC3722EGN-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$10.7300 / $14.5400 | Buy Now |
DISTI #
LTC3722EGN-2#PBF-ND
|
DigiKey | IC REG CTRLR FULL-BRIDGE 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
220 In Stock |
|
$10.6176 / $15.3800 | Buy Now |
DISTI #
584-LTC3722EGN-2#PBF
|
Mouser Electronics | Switching Controllers Synchronous Dual Mode Phase Modulated Full Bridge Controllers RoHS: Compliant | 879 |
|
$9.6800 / $15.3600 | Buy Now |
|
Analog Devices Inc | Sync 2x Mode PhModulated Full Min Qty: 1 Package Multiple: 55 | 2032 |
|
$7.2500 / $15.3800 | Buy Now |
DISTI #
LTC3722EGN-2PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 10.5÷75VDC, Uout: 5VDC, 40A, SSOP24 Min Qty: 1 | 0 |
|
$7.4500 / $10.9000 | RFQ |
DISTI #
4026655
|
element14 Asia-Pacific | PWM CONTROLLER, 1MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$11.1249 / $16.0995 | Buy Now |
DISTI #
4026655
|
Farnell | PWM CONTROLLER, 1MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 72 |
|
$10.4864 / $15.1816 | Buy Now |
Part Details for LTC3722EGN-2#PBF
LTC3722EGN-2#PBF CAD Models
LTC3722EGN-2#PBF Part Data Attributes
|
LTC3722EGN-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3722EGN-2#PBF
Analog Devices Inc
Synchronous Dual Mode Phase Modulated Full Bridge Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 6.3 V | |
Input Voltage-Nom | 9.5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3722EGN-2#PBF
This table gives cross-reference parts and alternative options found for LTC3722EGN-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3722EGN-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3722EGN-2#PBF | LTC3722 - Synchronous Dual Mode Phase Modulated Full Bridge Controllers; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3722EGN-2#PBF vs LTC3722EGN-2#PBF |
LTC3722EGN-2 | Switching Controller, Voltage-mode, 0.1A, PDSO24 | Analog Devices Inc | LTC3722EGN-2#PBF vs LTC3722EGN-2 |
LTC3722EGN-2 | LTC3722 - Synchronous Dual Mode Phase Modulated Full Bridge Controllers; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3722EGN-2#PBF vs LTC3722EGN-2 |