Part Details for LTC3727EUH-1#PBF by Linear Technology
Overview of LTC3727EUH-1#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3727EUH-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 183 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 3A, 580KHZ SWITCHING FREQ-MAX, PQCC32 | 146 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 3A, 580KHZ SWITCHING FREQ-MAX, PQCC32 | 4 |
|
$14.6580 / $15.7050 | Buy Now |
Part Details for LTC3727EUH-1#PBF
LTC3727EUH-1#PBF CAD Models
LTC3727EUH-1#PBF Part Data Attributes
|
LTC3727EUH-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3727EUH-1#PBF
Linear Technology
LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 580 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3727EUH-1#PBF
This table gives cross-reference parts and alternative options found for LTC3727EUH-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3727EUH-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3727EUH-1 | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3727EUH-1#PBF vs LTC3727EUH-1 |
LTC3727EUH-1#PBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC3727EUH-1#PBF vs LTC3727EUH-1#PBF |
LTC3727EUH-1#TRPBF | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EUH-1#PBF vs LTC3727EUH-1#TRPBF |
LTC3727EUH-1#TRPBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC3727EUH-1#PBF vs LTC3727EUH-1#TRPBF |