Part Details for LTC3727EUH-1#TR by Linear Technology
Overview of LTC3727EUH-1#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3727EUH-1#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 499 |
|
RFQ | ||
|
Quest Components | 399 |
|
$6.2196 / $12.4392 | Buy Now |
Part Details for LTC3727EUH-1#TR
LTC3727EUH-1#TR CAD Models
LTC3727EUH-1#TR Part Data Attributes:
|
LTC3727EUH-1#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3727EUH-1#TR
Linear Technology
LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 580 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC3727EUH-1#TR
This table gives cross-reference parts and alternative options found for LTC3727EUH-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3727EUH-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3727EUH-1 | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3727EUH-1#TR vs LTC3727EUH-1 |
LTC3727EUH-1#PBF | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EUH-1#TR vs LTC3727EUH-1#PBF |
LTC3727EUH-1#TR | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3727EUH-1#TR vs LTC3727EUH-1#TR |
LTC3727EUH-1 | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EUH-1#TR vs LTC3727EUH-1 |