Part Details for LTC3727LXEUH-1#PBF by Analog Devices Inc
Overview of LTC3727LXEUH-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3727LXEUH-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3727LXEUH-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 73 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3327 | Buy Now |
DISTI #
584-C3727LXEUH-1PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 2-PhSync Buck Sw Reg RoHS: Compliant | 0 |
|
$9.3600 / $11.7300 | Order Now |
|
Analog Devices Inc | Hi Eff, 2-PhSync Buck Sw Reg Min Qty: 1 Package Multiple: 73 | 657 |
|
$5.5300 / $7.7400 | Buy Now |
DISTI #
LTC3727LXEUH-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷14VDC, 25A, QFN32 Min Qty: 1 | 0 |
|
$6.8300 / $10.0000 | RFQ |
Part Details for LTC3727LXEUH-1#PBF
LTC3727LXEUH-1#PBF CAD Models
LTC3727LXEUH-1#PBF Part Data Attributes:
|
LTC3727LXEUH-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3727LXEUH-1#PBF
Analog Devices Inc
High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 580 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3727LXEUH-1#PBF
This table gives cross-reference parts and alternative options found for LTC3727LXEUH-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3727LXEUH-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3727LXEUH-1 | Switching Regulator, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3727LXEUH-1#PBF vs LTC3727LXEUH-1 |
LTC3727LXEUH-1#PBF | LTC3727LX-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727LXEUH-1#PBF vs LTC3727LXEUH-1#PBF |
LTC3727LXEUH-1 | LTC3727LX-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727LXEUH-1#PBF vs LTC3727LXEUH-1 |