Part Details for LTC3728EUH#PBF by Analog Devices Inc
Overview of LTC3728EUH#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3728EUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6991
|
Newark | Dc/Dc Conv, Sync Buck, 550Khz, 85Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:36V, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC3728EUH#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$9.3200 / $13.5000 | Buy Now |
DISTI #
LTC3728EUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$8.2210 / $12.9800 | Buy Now |
DISTI #
584-LTC3728EUH#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator RoHS: Compliant | 122 |
|
$8.9600 / $12.9800 | Buy Now |
|
Analog Devices Inc | 2x, 550kHz, 2-PhSync Buck Sw R Min Qty: 1 Package Multiple: 73 | 964 |
|
$6.1200 / $12.9800 | Buy Now |
|
Bristol Electronics | 1458 |
|
RFQ | ||
|
Rochester Electronics | LTC3728 - 2 Phase Synchronous Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$7.5900 / $8.9300 | Buy Now |
DISTI #
LTC3728EUHPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷5.5VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$10.1000 / $11.7000 | RFQ |
DISTI #
4029257
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 550KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$8.4672 / $13.6415 | Buy Now |
DISTI #
4029257
|
Farnell | DC/DC CONV, SYNC BUCK, 550KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 72 |
|
$8.1063 / $12.8028 | Buy Now |
Part Details for LTC3728EUH#PBF
LTC3728EUH#PBF CAD Models
LTC3728EUH#PBF Part Data Attributes
|
LTC3728EUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3728EUH#PBF
Analog Devices Inc
Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3728EUH#PBF
This table gives cross-reference parts and alternative options found for LTC3728EUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3728EUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3728IUH#TR | IC 3 A DUAL SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3728EUH#PBF vs LTC3728IUH#TR |
LTC3728EUH#TRPBF | Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3728EUH#PBF vs LTC3728EUH#TRPBF |
LTC3728IUH | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PQCC32 | Analog Devices Inc | LTC3728EUH#PBF vs LTC3728IUH |
LTC3728IUH#PBF | Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3728EUH#PBF vs LTC3728IUH#PBF |
LTC3728EUH#TR | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EUH#PBF vs LTC3728EUH#TR |
LTC3728IUH#TRPBF | Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3728EUH#PBF vs LTC3728IUH#TRPBF |
LTC3728IUH | IC 3 A DUAL SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3728EUH#PBF vs LTC3728IUH |
LTC3728EUH | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EUH#PBF vs LTC3728EUH |
LTC3728IUH#PBF | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EUH#PBF vs LTC3728IUH#PBF |
LTC3728EUH#TRPBF | LTC3728 - Dual, 550kHz, 2-Phase Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728EUH#PBF vs LTC3728EUH#TRPBF |