Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Ameya Holding Limited | 3,381 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
3,381
LTC3728LCGN#PBF
LTC3728LCGN#PBF
Linear Technology
Yes
Transferred
SSOP
SSOP, SSOP28,.25
28
GN
compliant
EAR99
8542.39.00.01
Linear Technology
5.26
ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V
DUAL SWITCHING CONTROLLER
CURRENT-MODE
PULSE WIDTH MODULATION
30 V
3.6 V
15 V
R-PDSO-G28
e3
9.893 mm
1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3728LCGN Power Circuits | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728LCGN#PBF vs LTC3728LCGN |
LTC3728LEGN Power Circuits | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728LCGN#PBF vs LTC3728LEGN |