Part Details for LTC3728LEGN#PBF by Analog Devices Inc
Overview of LTC3728LEGN#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3728LEGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5154
|
Newark | Dual Switching Controller, Current-Mode, 3A, 590Khz Switching Freq-Max, Cmos, Pdso28 |Analog Devices LTC3728LEGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $10.2800 | Buy Now |
DISTI #
505-LTC3728LEGN#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 49 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4449 | Buy Now |
DISTI #
584-LTC3728LEGN#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x, 550kHz, 2-PhSync Regs RoHS: Compliant | 89 |
|
$9.1800 / $11.8500 | Buy Now |
|
Analog Devices Inc | 2x, 550kHz, 2-PhSync Regs Min Qty: 1 Package Multiple: 49 | 7399 |
|
$5.5900 / $7.7800 | Buy Now |
|
Onlinecomponents.com |
147 Partner Stock |
|
$5.6600 / $19.3600 | Buy Now | |
DISTI #
LTC3728LEGNPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷5.5VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$6.8700 / $10.1000 | RFQ |
Part Details for LTC3728LEGN#PBF
LTC3728LEGN#PBF CAD Models
LTC3728LEGN#PBF Part Data Attributes
|
LTC3728LEGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3728LEGN#PBF
Analog Devices Inc
LTC3728LEGN#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC3728LEGN#PBF
This table gives cross-reference parts and alternative options found for LTC3728LEGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3728LEGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3728LEGN | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728LEGN#PBF vs LTC3728LEGN |
LTC3728LEGN#PBF | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728LEGN#PBF vs LTC3728LEGN#PBF |
LTC3728LCGN#PBF | LTC3728LCGN#PBF | Analog Devices Inc | LTC3728LEGN#PBF vs LTC3728LCGN#PBF |
LTC3728LCGN | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3728LEGN#PBF vs LTC3728LCGN |
LTC3728LCGN | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC3728LEGN#PBF vs LTC3728LCGN |