Part Details for LTC3728LEUH#PBF by Linear Technology
Overview of LTC3728LEUH#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3728LEUH-1#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Reg | |
LTC3728LEUH-1#TRPBF | Analog Devices | 2x, 550kHz, 2-PhSync Reg | |
LTC3728LEUH#PBF | Analog Devices | 2x, 550kHz, 2-PhSync Regs |
Price & Stock for LTC3728LEUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3728LEUH#PBF-ND
|
DigiKey | DUAL, 550KHZ, 2-PHASE SYNCHRONOU Min Qty: 37 Container: Bulk MARKETPLACE PRODUCT |
964 In Stock |
|
$8.3200 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 32 Pin, Plastic, LCC | 59 |
|
$9.0049 / $14.6025 | Buy Now |
|
Rochester Electronics | LTC3728 - Dual, 550KHZ, 2-Phase Synchronous Regulator RoHS: Compliant Status: Active Min Qty: 1 | 292 |
|
$7.1400 / $8.4000 | Buy Now |
Part Details for LTC3728LEUH#PBF
LTC3728LEUH#PBF CAD Models
LTC3728LEUH#PBF Part Data Attributes
|
LTC3728LEUH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3728LEUH#PBF
Linear Technology
LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.8 V TO 5.2 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3728LEUH#PBF
This table gives cross-reference parts and alternative options found for LTC3728LEUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3728LEUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3728LEUH#TRPBF | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728LEUH#PBF vs LTC3728LEUH#TRPBF |
LTC3728LCUH#PBF | LTC3728LCUH#PBF | Analog Devices Inc | LTC3728LEUH#PBF vs LTC3728LCUH#PBF |
LTC3728LCUH | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC3728LEUH#PBF vs LTC3728LCUH |
LTC3728LIUH#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PQCC32 | Analog Devices Inc | LTC3728LEUH#PBF vs LTC3728LIUH#TR |
LTC3728LIUH#TR | IC 3 A DUAL SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3728LEUH#PBF vs LTC3728LIUH#TR |
LTC3728LCUH#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, CMOS, PQCC32 | Analog Devices Inc | LTC3728LEUH#PBF vs LTC3728LCUH#TR |
LTC3728LIUH#TRPBF | LTC3728LIUH#TRPBF | Analog Devices Inc | LTC3728LEUH#PBF vs LTC3728LIUH#TRPBF |
LTC3728LCUH#TR | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC3728LEUH#PBF vs LTC3728LCUH#TR |
LTC3728LIUH#PBF | LTC3728LIUH#PBF | Analog Devices Inc | LTC3728LEUH#PBF vs LTC3728LIUH#PBF |
LTC3728LCUH#TRPBF | LTC3728L and LX - Dual, 550kHz, 2-Phase Synchronous Regulators; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC3728LEUH#PBF vs LTC3728LCUH#TRPBF |