Part Details for LTC3728LEUH-1#TRPBF by Analog Devices Inc
Overview of LTC3728LEUH-1#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3728LEUH-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3728LEUH-1#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3948 | Buy Now |
DISTI #
584-C3728LEUH-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators Dual, 550kHz, 2-Phase Synchronous Regulator RoHS: Compliant | 0 |
|
$7.3900 | Order Now |
|
Analog Devices Inc | 2x, 550kHz, 2-PhSync Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.7200 / $8.0800 | Buy Now |
DISTI #
LTC3728LEUH-1TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷5.5VDC, 25A, Ch: 1 Min Qty: 2500 | 0 |
|
$6.3200 | RFQ |
DISTI #
LTC3728LEUH1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.3800 / $7.6800 | Buy Now |
Part Details for LTC3728LEUH-1#TRPBF
LTC3728LEUH-1#TRPBF CAD Models
LTC3728LEUH-1#TRPBF Part Data Attributes
|
LTC3728LEUH-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3728LEUH-1#TRPBF
Analog Devices Inc
Dual, 550kHz, 2-Phase Synchronous Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3728LEUH-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3728LEUH-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3728LEUH-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3728LEUH-1#TRPBF | LTC3728L-1 - Dual, 550kHz, 2-Phase Synchronous Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3728LEUH-1#TRPBF vs LTC3728LEUH-1#TRPBF |
LTC3728LEUH-1#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3728LEUH-1#TRPBF vs LTC3728LEUH-1#TR |