-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3735EUHF#PBF-ND
|
DigiKey | IC REG CTRLR CPU 1OUT 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$8.1673 / $12.9000 | Buy Now |
DISTI #
584-LTC3735EUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators 2-Phase, Hi Eff DC/DC Cntr for Intel Mob RoHS: Compliant | 96 |
|
$8.9000 / $12.8800 | Buy Now |
|
Analog Devices Inc | 2-Phase, Hi Eff DC/DC Cntr for Min Qty: 1 Package Multiple: 52 | 219 |
|
$6.0800 / $12.9000 | Buy Now |
|
Rochester Electronics | LTC3735 - LTC3735 in QFN Package RoHS: Compliant Status: Active Min Qty: 1 | 4936 |
|
$7.5400 / $8.8700 | Buy Now |
|
Ameya Holding Limited | IC CTRLR DC/DC 2PH HI EFF 38-QFN | 219 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3735EUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3735EUHF#PBF
Analog Devices Inc
2-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.708 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 610 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC3735EUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3735EUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3735EUHF#PBF | LTC3735 - 2-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3735EUHF#PBF vs LTC3735EUHF#PBF |
LTC3735EUHF | Dual Switching Controller, Current-mode, 5A, 610kHz Switching Freq-Max, CMOS, PQCC38 | Analog Devices Inc | LTC3735EUHF#PBF vs LTC3735EUHF |
LTC3735EUHF | LTC3735 - 2-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3735EUHF#PBF vs LTC3735EUHF |