Part Details for LTC3772BETS8#TRMPBF by Analog Devices Inc
Overview of LTC3772BETS8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3772BETS8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3772BETS8#TRMPBF-ND
|
DigiKey | IC REG CTRLR BUCK TSOT23-8 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0493 / $3.8059 | Buy Now |
DISTI #
584-C3772BETS8TRMPBF
|
Mouser Electronics | Switching Voltage Regulators uP No RSENSE Const Freq Buck DC/DC Cntr RoHS: Compliant | 0 |
|
$2.8000 / $3.2400 | Order Now |
DISTI #
V72:2272_06478064
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1344 Container: Cut Strips | Americas - 973 |
|
$1.1840 / $2.9197 | Buy Now |
|
Analog Devices Inc | uP No RSENSE Const Freq Buck D Min Qty: 1 Package Multiple: 500 | 0 |
|
$3.0493 / $3.8059 | Buy Now |
DISTI #
LTC3772BETS8TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.6÷8.82VDC, 5A Min Qty: 500 | 0 |
|
$2.9100 | RFQ |
DISTI #
LTC3772BETS8TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9300 / $3.1300 | Buy Now |
Part Details for LTC3772BETS8#TRMPBF
LTC3772BETS8#TRMPBF CAD Models
LTC3772BETS8#TRMPBF Part Data Attributes
|
LTC3772BETS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3772BETS8#TRMPBF
Analog Devices Inc
Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3772BETS8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3772BETS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3772BETS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3772BETS8#TRM | LTC3772B - Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3772BETS8#TRMPBF vs LTC3772BETS8#TRM |
LTC3772BETS8#TRMPBF | LTC3772B - Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3772BETS8#TRMPBF vs LTC3772BETS8#TRMPBF |