-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3210
|
Newark | Dc/Dc Ctrl, Sync Buck, 500Khz, 85Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:38V, No. Of Outputs:1Outputs, Duty Cycle (%):90%, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins, Switching Frequency:500Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3775EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$4.2300 / $6.0600 | Buy Now |
DISTI #
LTC3775EMSE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
606 In Stock |
|
$2.9284 / $5.8300 | Buy Now |
DISTI #
584-LTC3775EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller RoHS: Compliant | 916 |
|
$2.9200 / $5.8300 | Buy Now |
|
Analog Devices Inc | Hi Freq Sync Buck V Mode DC/DC Min Qty: 1 Package Multiple: 37 | 2860 |
|
$2.1800 / $5.8300 | Buy Now |
DISTI #
LTC3775EMSEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.6÷30.4VDC, 25A Min Qty: 1 | 0 |
|
$3.5200 / $4.0700 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BUCK 16MSOP | 2860 |
|
RFQ | |
DISTI #
4026419
|
element14 Asia-Pacific | DC/DC CTRL, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 192 |
|
$3.0931 / $6.1495 | Buy Now |
DISTI #
4026419
|
Farnell | DC/DC CTRL, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 192 |
|
$2.8664 / $5.6954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3775EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3775EMSE#PBF
Analog Devices Inc
High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 30.4V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 575 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3775EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3775EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3775EMSE#PBF | LTC3775 - High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3775EMSE#PBF vs LTC3775EMSE#PBF |
LTC3775EMSE#TRPBF | High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller | Analog Devices Inc | LTC3775EMSE#PBF vs LTC3775EMSE#TRPBF |
LTC3775IMSE#PBF | High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller | Analog Devices Inc | LTC3775EMSE#PBF vs LTC3775IMSE#PBF |
LTC3775IMSE#TRPBF | LTC3775 - High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3775EMSE#PBF vs LTC3775IMSE#TRPBF |
LTC3775IMSE#TRPBF | High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller | Analog Devices Inc | LTC3775EMSE#PBF vs LTC3775IMSE#TRPBF |
LTC3775IMSE#PBF | LTC3775 - High Frequency Synchronous Step-Down Voltage Mode DC/DC Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3775EMSE#PBF vs LTC3775IMSE#PBF |