Part Details for LTC3780EG by Analog Devices Inc
Overview of LTC3780EG by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3780EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16968162
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down/Step Up 440kHz 24-Pin SSOP Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1210 | Americas - 768 |
|
$9.0700 / $14.7300 | Buy Now |
|
Ameya Holding Limited | 2 |
|
RFQ |
Part Details for LTC3780EG
LTC3780EG CAD Models
LTC3780EG Part Data Attributes:
|
LTC3780EG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3780EG
Analog Devices Inc
Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 440 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm |
Alternate Parts for LTC3780EG
This table gives cross-reference parts and alternative options found for LTC3780EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3780EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3780EG#PBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3780EG vs LTC3780EG#PBF |
LTC3780EG#TR | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG vs LTC3780EG#TR |
LTC3780IG#TR | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, PDSO24 | Analog Devices Inc | LTC3780EG vs LTC3780IG#TR |
LTC3780EG#TRPBF | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG vs LTC3780EG#TRPBF |
LTC3780EG#PBF | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG vs LTC3780EG#PBF |
LTC3780IG#PBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3780EG vs LTC3780IG#PBF |
LTC3780IG#TRPBF | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG vs LTC3780IG#TRPBF |
LTC3780EG#TRPBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3780EG vs LTC3780EG#TRPBF |
LTC3780IG | LTC3780 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3780EG vs LTC3780IG |
LTC3780IG#TRPBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3780EG vs LTC3780IG#TRPBF |