-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM LED Driver and Boost, Flyback and SEPIC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7005
|
Newark | Led Driver, Buck/Boost, -40 To 85Deg C, Topology:Boost, Buck, Buck-Boost, Flyback, Sepic, Input Voltage Min:3V, Input Voltage Max:36V, Output Voltage Max:36V, Output Current Max:350Ma, Switching Frequency Typ:1Mhz, No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices LTC3783EFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 345 |
|
$6.2500 / $8.7500 | Buy Now |
DISTI #
505-LTC3783EFE#PBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
378 In Stock |
|
$4.7722 / $8.4100 | Buy Now |
DISTI #
584-LTC3783EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators PWM LED Drvr & Boost, Fly & SEPIC Conv RoHS: Compliant | 5363 |
|
$4.8700 / $8.4000 | Buy Now |
|
Analog Devices Inc | PWM LED Drvr & Boost, Fly & SE Min Qty: 1 Package Multiple: 95 | 361 |
|
$3.5000 / $8.4100 | Buy Now |
DISTI #
LTC3783EFEPBF
|
TME | IC: driver, boost,flyback,SEPIC, LED driver, TSSOP16, 25A Min Qty: 95 | 0 |
|
$6.8600 | RFQ |
|
Ameya Holding Limited | LTC3783EFE#PBF LED 驱动器, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 16引脚 TSSOP封装 | 361 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3783EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3783EFE#PBF
Analog Devices Inc
PWM LED Driver and Boost, Flyback and SEPIC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATES AT CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC3783EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3783EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3783IFE#TRPBF | PWM LED Driver and Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC3783EFE#PBF vs LTC3783IFE#TRPBF |