Part Details for LTC3806EDE#PBF by Analog Devices Inc
Overview of LTC3806EDE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3806EDE#TRPBF | Analog Devices | Sync Fly DC/DC Cntr | |
LTC3806EDE#PBF | Analog Devices | Sync Fly DC/DC Cntr | |
DC659A | Analog Devices | LTC3806EDE - Synchronous Flyba |
Price & Stock for LTC3806EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3806EDE#PBF-ND
|
DigiKey | IC REG CTRLR FLYBACK 12DFN Min Qty: 91 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7759 | Buy Now |
DISTI #
584-LTC3806EDE#PBF
|
Mouser Electronics | Switching Voltage Regulators Sync Fly DC/DC Cntr RoHS: Compliant | 90 |
|
$5.6600 / $11.5400 | Buy Now |
|
Analog Devices Inc | Sync Fly DC/DC Cntr Package Multiple: 91 | 0 |
|
$4.5300 / $6.4800 | Buy Now |
DISTI #
LTC3806EDEPBF
|
TME | PMIC, DC/DC converter, Uin: 10÷75VDC, Uout: 36÷72VDC, 2A, DFN12 Min Qty: 1 | 0 |
|
$5.2300 / $7.6800 | RFQ |
DISTI #
LTC3806EDE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$5.8400 / $6.7900 | Buy Now |
Part Details for LTC3806EDE#PBF
LTC3806EDE#PBF CAD Models
LTC3806EDE#PBF Part Data Attributes
|
LTC3806EDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3806EDE#PBF
Analog Devices Inc
Synchronous Flyback DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 290 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3806EDE#PBF
This table gives cross-reference parts and alternative options found for LTC3806EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3806EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3806EDE | LTC3806 - Synchronous Flyback DC/DC Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3806EDE#PBF vs LTC3806EDE |
LTC3806EDE#TR | Switching Controller, Current-mode, 0.05A, 290kHz Switching Freq-Max, PDSO12 | Analog Devices Inc | LTC3806EDE#PBF vs LTC3806EDE#TR |
LTC3806EDE#TR | LTC3806 - Synchronous Flyback DC/DC Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3806EDE#PBF vs LTC3806EDE#TR |
LTC3806EDE#TRPBF | Synchronous Flyback DC/DC Controller | Analog Devices Inc | LTC3806EDE#PBF vs LTC3806EDE#TRPBF |