Part Details for LTC3810EG by Linear Technology
Overview of LTC3810EG by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3810EG
LTC3810EG CAD Models
LTC3810EG Part Data Attributes:
|
LTC3810EG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3810EG
Linear Technology
LTC3810 - 100V Current Mode Synchronous Switching Regulator Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6.35 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC3810EG
This table gives cross-reference parts and alternative options found for LTC3810EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3810EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3810EG#PBF | LTC3810 - 100V Current Mode Synchronous Switching Regulator Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3810EG vs LTC3810EG#PBF |
LTC3810IG#TR | IC SWITCHING CONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3810EG vs LTC3810IG#TR |
LTC3810EG#TRPBF | 100V Current Mode Synchronous Switching Regulator Controller | Analog Devices Inc | LTC3810EG vs LTC3810EG#TRPBF |
LTC3810IG#TRPBF | 100V Current Mode Synchronous Switching Regulator Controller | Analog Devices Inc | LTC3810EG vs LTC3810IG#TRPBF |
LTC3810IG | Switching Controller, Current-mode, PDSO28 | Analog Devices Inc | LTC3810EG vs LTC3810IG |
LTC3810IG | LTC3810 - 100V Current Mode Synchronous Switching Regulator Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3810EG vs LTC3810IG |
LTC3810EG#TR | IC SWITCHING CONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3810EG vs LTC3810EG#TR |
LTC3810IG#PBF | 100V Current Mode Synchronous Switching Regulator Controller | Analog Devices Inc | LTC3810EG vs LTC3810IG#PBF |
LTC3810EG#PBF | 100V Current Mode Synchronous Switching Regulator Controller | Analog Devices Inc | LTC3810EG vs LTC3810EG#PBF |
LTC3810IG#TRPBF | LTC3810 - 100V Current Mode Synchronous Switching Regulator Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3810EG vs LTC3810IG#TRPBF |