Part Details for LTC3810EUH-5#TRPBF by Analog Devices Inc
Results Overview of LTC3810EUH-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3810EUH-5#TRPBF Information
LTC3810EUH-5#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3810EUH-5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 60V C Mode Sync Sw Reg Cntr Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.0400 / $11.3100 | Buy Now |
|
DISTI #
LTC3810EUH-5TRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.35÷60VDC, Uout: 0.8÷60VDC, 25A, QFN32 Min Qty: 2500 | 0 |
|
$4.8100 | RFQ |
|
DISTI #
LTC3810EUH-5TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2100 / $5.4300 | Buy Now |
US Tariff Estimator: LTC3810EUH-5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3810EUH-5#TRPBF
LTC3810EUH-5#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3810EUH-5#TRPBF Part Data Attributes
|
|
LTC3810EUH-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3810EUH-5#TRPBF
Analog Devices Inc
60V Current Mode Synchronous Switching Regulator Controller
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HVQCCN, | |
| Pin Count | 32 | |
| Manufacturer Package Code | 05-08-1693 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SWITCHING CONTROLLER | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 14 V | |
| Input Voltage-Min | 4.35 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1 A | |
| Output Voltage-Nom | 5.5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Switcher Configuration | PUSH-PULL | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 mm |
Alternate Parts for LTC3810EUH-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC3810EUH-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3810EUH-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3810IUH-5#PBF | Analog Devices Inc | $5.9513 | 60V Current Mode Synchronous Switching Regulator Controller | LTC3810EUH-5#TRPBF vs LTC3810IUH-5#PBF |
| LTC3810EUH-5#TRPBF | Linear Technology | Check for Price | LTC3810-5 - 60V Current Mode Synchronous Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3810EUH-5#TRPBF vs LTC3810EUH-5#TRPBF |
| LTC3810IUH-5 | Linear Technology | Check for Price | IC SWITCHING CONTROLLER, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Switching Regulator or Controller | LTC3810EUH-5#TRPBF vs LTC3810IUH-5 |
| LTC3810HUH-5#TR | Linear Technology | Check for Price | IC SWITCHING CONTROLLER, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Switching Regulator or Controller | LTC3810EUH-5#TRPBF vs LTC3810HUH-5#TR |
| LTC3810EUH-5#PBF | Linear Technology | Check for Price | LTC3810-5 - 60V Current Mode Synchronous Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3810EUH-5#TRPBF vs LTC3810EUH-5#PBF |
LTC3810EUH-5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3810EUH-5#TRPBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and separating the analog and digital grounds. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the feedback resistors are correctly chosen. It's also important to decouple the input and output with capacitors to prevent oscillations.
-
The maximum ambient temperature range for the LTC3810EUH-5#TRPBF is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LTC3810EUH-5#TRPBF is suitable for high-reliability applications. It's manufactured using a high-reliability process and is screened to ensure high performance and low defect rates. However, it's recommended to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
-
To troubleshoot issues with the LTC3810EUH-5#TRPBF, start by checking the input and output voltages, as well as the current consumption. Verify that the device is properly powered and that the input and output capacitors are correctly sized. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for guidance.