Part Details for LTC3830ES#TR by Linear Technology
Overview of LTC3830ES#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3830ES#TR
LTC3830ES#TR CAD Models
LTC3830ES#TR Part Data Attributes:
|
LTC3830ES#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3830ES#TR
Linear Technology
LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LTC3830ES#TR
This table gives cross-reference parts and alternative options found for LTC3830ES#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3830ES#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3830ES | Switching Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3830ES#TR vs LTC3830ES |
LTC3830ES#TRPBF | High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation | Analog Devices Inc | LTC3830ES#TR vs LTC3830ES#TRPBF |
LTC3830ES#PBF | High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation | Analog Devices Inc | LTC3830ES#TR vs LTC3830ES#PBF |
LTC3830ES#TRPBF | LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3830ES#TR vs LTC3830ES#TRPBF |
LTC3830ES | LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3830ES#TR vs LTC3830ES |
LTC3830ES#PBF | LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3830ES#TR vs LTC3830ES#PBF |