Part Details for LTC3832EGN#TR by Analog Devices Inc
Overview of LTC3832EGN#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3832EGN#TR
LTC3832EGN#TR CAD Models
LTC3832EGN#TR Part Data Attributes:
|
LTC3832EGN#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3832EGN#TR
Analog Devices Inc
Switching Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC3832EGN#TR
This table gives cross-reference parts and alternative options found for LTC3832EGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3832EGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3832EGN#PBF | LTC3832 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3832EGN#TR vs LTC3832EGN#PBF |
LTC3832EGN#TRPBF | LTC3832 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3832EGN#TR vs LTC3832EGN#TRPBF |
LTC3832EGN#TR | LTC3832 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3832EGN#TR vs LTC3832EGN#TR |
LTC3832EGN#TRPBF | High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation | Analog Devices Inc | LTC3832EGN#TR vs LTC3832EGN#TRPBF |
LTC3832EGN#PBF | High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation | Analog Devices Inc | LTC3832EGN#TR vs LTC3832EGN#PBF |