Part Details for LTC3851EMSE#PBF by Analog Devices Inc
Overview of LTC3851EMSE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC3851EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7037
|
Newark | Dc/Dc Ctrl, Sync Buck, 750Khz, 85Deg C, Supply Voltage Min:4V, Supply Voltage Max:38V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins, Switching Frequency:750Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3851EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 278 |
|
$4.0700 / $5.8100 | Buy Now |
DISTI #
LTC3851EMSE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
167 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
584-LTC3851EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Sync Buck Sw Reg Cntr RoHS: Compliant | 279 |
|
$2.8000 / $5.5900 | Buy Now |
|
Analog Devices Inc | Sync Buck Sw Reg Cntr Min Qty: 1 Package Multiple: 37 | 13132 |
|
$2.0900 / $5.5900 | Buy Now |
DISTI #
LTC3851EMSEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.8÷5.5VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$3.7900 / $5.5700 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 16-MSOP | 13132 |
|
RFQ | |
DISTI #
SMC-LTC3851EMSE#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 286 |
|
RFQ |
Part Details for LTC3851EMSE#PBF
LTC3851EMSE#PBF CAD Models
LTC3851EMSE#PBF Part Data Attributes:
|
LTC3851EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3851EMSE#PBF
Analog Devices Inc
Synchronous Step-Down Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 790 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3851EMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3851EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3851EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3851IMSE#TRPBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EMSE#PBF vs LTC3851IMSE#TRPBF |
LTC3851EMSE#PBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EMSE#PBF vs LTC3851EMSE#PBF |
LTC3851IMSE#PBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EMSE#PBF vs LTC3851IMSE#PBF |
LTC3851IMSE#PBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851EMSE#PBF vs LTC3851IMSE#PBF |
LTC3851EMSE#TRPBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EMSE#PBF vs LTC3851EMSE#TRPBF |