-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3268
|
Newark | Dc/Dc Ctrl, Sync Buck, 770Khz, 85Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:38V, No. Of Outputs:2Outputs, Duty Cycle (%):95%, Ic Case/Package:Qfn-Ep, No. Of Pins:40Pins, Switching Frequency:770Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3855EUJ#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$5.4000 / $9.5300 | Buy Now |
DISTI #
LTC3855EUJ#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2761 In Stock |
|
$5.0025 / $9.1600 | Buy Now |
DISTI #
584-LTC3855EUJ#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x, MP Sync DC/DC Cntr w/ Diff Remote Se RoHS: Compliant | 1687 |
|
$5.0000 / $7.0600 | Buy Now |
DISTI #
V72:2272_06479115
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1880 |
|
$4.8860 / $5.3840 | Buy Now |
|
Analog Devices Inc | 2x, MP Sync DC/DC Cntr w/ Diff Min Qty: 1 Package Multiple: 2000 | 6553 |
|
$5.0025 / $9.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$5.6784 / $8.7360 | Buy Now |
|
Quest Components | 5 |
|
$5.8500 / $11.7000 | Buy Now | |
DISTI #
LTC3855EUJTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.6÷12.5VDC, 240A Min Qty: 2000 | 0 |
|
$3.3600 | RFQ |
DISTI #
LTC3855EUJTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.9200 / $5.1100 | Buy Now |
DISTI #
C1S424500582976
|
Chip1Stop | Dual, 2-Phase, Synchronous Regulators with Diffamp RoHS: Compliant pbFree: No Container: Cut Tape | 1500 |
|
$4.0900 / $6.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3855EUJ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3855EUJ#TRPBF
Analog Devices Inc
Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 770 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LTC3855EUJ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3855EUJ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3855EUJ#TRPBF | LTC3855 - Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC3855EUJ#TRPBF vs LTC3855EUJ#TRPBF |
LTC3855IUJ#TRPBF | LTC3855 - Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC3855EUJ#TRPBF vs LTC3855IUJ#TRPBF |
LTC3855IUJ#PBF | LTC3855 - Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC3855EUJ#TRPBF vs LTC3855IUJ#PBF |
LTC3855EUJ#PBF | LTC3855 - Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC3855EUJ#TRPBF vs LTC3855EUJ#PBF |
LTC3855EUJ#PBF | Dual, Multiphase Synchronous DC/DC Controller with Differential Remote Sense | Analog Devices Inc | LTC3855EUJ#TRPBF vs LTC3855EUJ#PBF |