-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 2-Phase Synchronous Step-Down DC/DC Controllers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3287
|
Newark | Dc/Dc Ctrl, Sync Buck, 780Khz, 125Deg C, Supply Voltage Min:4V, Supply Voltage Max:38V, No. Of Outputs:2Outputs, Duty Cycle (%):95%, Ic Case/Package:Nssop, No. Of Pins:28Pins, Switching Frequency:780Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3869IGN-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$6.1800 / $8.6500 | Buy Now |
DISTI #
LTC3869IGN-2#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
638 In Stock |
|
$4.7177 / $8.3200 | Buy Now |
DISTI #
584-LTC3869IGN-2#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x, 2-PhSync Buck DC/DC Cntrs RoHS: Compliant | 933 |
|
$4.7100 / $8.3100 | Buy Now |
|
Analog Devices Inc | 2x, 2-PhSync Buck DC/DC Cntrs Min Qty: 1 Package Multiple: 49 | 5959 |
|
$3.4600 / $8.3200 | Buy Now |
DISTI #
35215949
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 850kHz 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 5782 |
|
$4.4359 / $5.3231 | Buy Now |
DISTI #
LTC3869IGN-2PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.6÷12.5VDC, 25A Min Qty: 1 | 0 |
|
$4.9700 / $6.6000 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 28-SSOP | 5959 |
|
RFQ | |
DISTI #
LTC3869IGN-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 98 | 0 |
|
$4.4700 / $5.1900 | Buy Now |
|
Chip1Cloud | DC/DC Cntrlr Dual-OUT Step Down 850kHz Automotive 28-Pin SSOP N Tube | 74 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3869IGN-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3869IGN-2#PBF
Analog Devices Inc
Dual, 2-Phase Synchronous Step-Down DC/DC Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 850 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC3869IGN-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3869IGN-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3869IGN-2#TRPBF | LTC3869 - Dual, 2-Phase Synchronous Step-Down DC/DC Controllers; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3869IGN-2#PBF vs LTC3869IGN-2#TRPBF |
LTC3869IGN-2#PBF | LTC3869 - Dual, 2-Phase Synchronous Step-Down DC/DC Controllers; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3869IGN-2#PBF vs LTC3869IGN-2#PBF |
LTC3869IGN-2#TRPBF | Dual, 2-Phase Synchronous Step-Down DC/DC Controllers | Analog Devices Inc | LTC3869IGN-2#PBF vs LTC3869IGN-2#TRPBF |