Part Details for LTC3873EDDB-5#TRPBF by Analog Devices Inc
Overview of LTC3873EDDB-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3873EDDB-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3873EDDB-5#TRPBF-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9780 / $2.0553 | Buy Now |
DISTI #
584-C3873EDDB-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators No RSENSE Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Analog Devices Inc | No RSENSE Const Freq C Mode Bo Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5300 / $2.1100 | Buy Now |
DISTI #
LTC3873EDDB-5TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷75VDC, Uout: 1.2÷60VDC, 10A, DFN8 Min Qty: 2500 | 0 |
|
$1.5800 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK PWM 8-DFN | 5000 |
|
RFQ |
Part Details for LTC3873EDDB-5#TRPBF
LTC3873EDDB-5#TRPBF CAD Models
LTC3873EDDB-5#TRPBF Part Data Attributes:
|
LTC3873EDDB-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3873EDDB-5#TRPBF
Analog Devices Inc
No RSENSE™ Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 240 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3873EDDB-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC3873EDDB-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3873EDDB-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3873EDDB-5#TRMPBF | No RSENSE™ Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller | Analog Devices Inc | LTC3873EDDB-5#TRPBF vs LTC3873EDDB-5#TRMPBF |
LTC3873EDDB-5#TR | Switching Controller, Current-mode, 240kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3873EDDB-5#TRPBF vs LTC3873EDDB-5#TR |
LTC3873EDDB-5 | IC SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WECD-1, DFN-8, Switching Regulator or Controller | Linear Technology | LTC3873EDDB-5#TRPBF vs LTC3873EDDB-5 |
LTC3873EDDB-5#TRM | IC SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WECD-1, DFN-8, Switching Regulator or Controller | Linear Technology | LTC3873EDDB-5#TRPBF vs LTC3873EDDB-5#TRM |
LTC3873IDDB-5#TRPBF | LTC3873-5 - No RSENSE Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3873EDDB-5#TRPBF vs LTC3873IDDB-5#TRPBF |
LTC3873EDDB-5#TRPBF | LTC3873-5 - No RSENSE Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3873EDDB-5#TRPBF vs LTC3873EDDB-5#TRPBF |
LTC3873IDDB-5#TR | Switching Controller, Current-mode, 240kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC3873EDDB-5#TRPBF vs LTC3873IDDB-5#TR |
LTC3873IDDB-5#TRPBF | No RSENSE™ Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller | Analog Devices Inc | LTC3873EDDB-5#TRPBF vs LTC3873IDDB-5#TRPBF |
LTC3873EDDB-5#TRMPBF | LTC3873-5 - No RSENSE Constant Frequency Current Mode Boost/Flyback/SEPIC DC/DC Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3873EDDB-5#TRPBF vs LTC3873EDDB-5#TRMPBF |
LTC3873EDDB-5 | Switching Controller, Current-mode, 240kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3873EDDB-5#TRPBF vs LTC3873EDDB-5 |