-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4011CFE
LTC4011CFE
No
Obsolete
HTSSOP,
not_compliant
EAR99
8542.39.00.01
Analog Devices Inc
5.36
YES
POWER SUPPLY SUPPORT CIRCUIT
R-PDSO-G20
e0
6.5 mm
1
1
1
20
70 °C
PLASTIC/EPOXY
HTSSOP
RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
235
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4011CFE Power Circuits | LTC4011 - High Efficiency Standalone Nickel Battery Charger; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4011CFE vs LTC4011CFE |
LTC4011CFE#PBF Power Circuits | LTC4011 - High Efficiency Standalone Nickel Battery Charger; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4011CFE vs LTC4011CFE#PBF |