Part Details for LTC4089EDJC-5#PBF by Analog Devices Inc
Results Overview of LTC4089EDJC-5#PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4089EDJC-5#PBF Information
LTC4089EDJC-5#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4089EDJC-5#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | USB Pwr Manager w/ Hi V Sw Chr Package Multiple: 61 | 3490 |
|
$3.5400 / $9.7500 | Buy Now |
|
DISTI #
LTC4089EDJC-5PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 122 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
US Tariff Estimator: LTC4089EDJC-5#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4089EDJC-5#PBF
LTC4089EDJC-5#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4089EDJC-5#PBF Part Data Attributes
|
|
LTC4089EDJC-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4089EDJC-5#PBF
Analog Devices Inc
USB Power Manager with High Voltage Switching Charger
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc22,.14,20 | |
| Pin Count | 22 | |
| Manufacturer Package Code | 05-08-1714 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | (Hvin) High Input Voltage Range=6v To 36v; Undervoltage Lockout | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | R-PDSO-N22 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 22 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC22,.14,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.35 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +0.13 | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4089EDJC-5#PBF
This table gives cross-reference parts and alternative options found for LTC4089EDJC-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4089EDJC-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4089EDJC-5 | Linear Technology | Check for Price | LTC4089 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | LTC4089EDJC-5#PBF vs LTC4089EDJC-5 |
| LTC4089EDJC-5 | Analog Devices Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO22 | LTC4089EDJC-5#PBF vs LTC4089EDJC-5 |
| LTC4089EDJC-5#PBF | Linear Technology | Check for Price | LTC4089 - USB Power Manager with High Voltage Switching Charger; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | LTC4089EDJC-5#PBF vs LTC4089EDJC-5#PBF |
LTC4089EDJC-5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4089EDJC-5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure the LTC4089EDJC-5 operates within its SOA, monitor the input voltage, output current, and junction temperature. Make sure the input voltage does not exceed 28V, the output current does not exceed 2A, and the junction temperature does not exceed 125°C. Also, ensure proper thermal design and heat sinking to prevent overheating.
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 30V. A low-ESR ceramic capacitor, such as an X5R or X7R type, is recommended to minimize input ripple and ensure stable operation.
-
To troubleshoot issues with the LTC4089EDJC-5, start by checking the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range and that the output voltage is within the specified tolerance. Check for overheating by monitoring the junction temperature. Also, verify that the PCB layout and component selection meet the recommended guidelines.
-
The LTC4089EDJC-5 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. If operation above 85°C is required, consider using a heat sink or a thermally-enhanced package, and ensure that the device is properly derated to prevent overheating.