If you like Findchips… You will love Findchips PRO. Try it Now.

LTC4151IDD#PBF

LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C

Choose Manufacturer
Price Range $7.0125 / $9.9000

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

15

Part Number Description Manufacturer Compare
LTC4151IDD#PBF Power Circuits High Voltage I2C Current and Voltage Monitor Analog Devices Inc LTC4151IDD#PBF vs LTC4151IDD#PBF
LTC4151HDD#PBF Power Circuits High Voltage I2C Current and Voltage Monitor Analog Devices Inc LTC4151IDD#PBF vs LTC4151HDD#PBF
Part Number Description Manufacturer Compare
LT4256-1IS8#PBF Power Circuits LT4256-1 and LT4256-2 - Positive High Voltage Hot Swap Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4151IDD#PBF vs LT4256-1IS8#PBF
LTC4151IDD#PBF Power Circuits High Voltage I2C Current and Voltage Monitor Analog Devices Inc LTC4151IDD#PBF vs LTC4151IDD#PBF
LM5056APMHX/NOPB Power Circuits 3 to 80V, 12-bit, pmbus output current/voltage/power/temperature monitor 28-HTSSOP -40 to 125 Texas Instruments LTC4151IDD#PBF vs LM5056APMHX/NOPB
MAX5969AETB+ Power Circuits Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 Maxim Integrated Products LTC4151IDD#PBF vs MAX5969AETB+
LT4256-3CGN#PBF Power Circuits LT4256-3 - Positive High Voltage Hot Swap Controller with Open-Circuit Detect; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC4151IDD#PBF vs LT4256-3CGN#PBF
LT4256-3IGN#TRPBF Power Circuits Positive High Voltage Hot Swap Controller with Open-Circuit Detect Analog Devices Inc LTC4151IDD#PBF vs LT4256-3IGN#TRPBF
LTC4151IDD-1#PBF Power Circuits LTC4151 - High Voltage I2C Current and Voltage Monitor; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4151IDD#PBF vs LTC4151IDD-1#PBF
LTC4151HDD#PBF Power Circuits High Voltage I2C Current and Voltage Monitor Analog Devices Inc LTC4151IDD#PBF vs LTC4151HDD#PBF
LM5056PMHX/NOPB Power Circuits 3 to 80V, 12-bit, pmbus output current/voltage/power/temperature monitor 28-HTSSOP -40 to 125 Texas Instruments LTC4151IDD#PBF vs LM5056PMHX/NOPB
MAX5969AETB+T Power Circuits Power Supply Support Circuit, Maxim Integrated Products LTC4151IDD#PBF vs MAX5969AETB+T

Global Popularity

Popularity in Power Circuits

Popularity in Power Management Circuits

Popularity by Region

Very High

Medium

Good

Low

  • 1. Israel
    100
  • 2. Morocco
    95
  • 3. Nigeria
    92
  • 4. Georgia
    90
  • 5. Ireland
    90
  • 6. El Salvador
    90
  • 7. United Arab Emirates
    89
  • 8. Saudi Arabia
    89
  • 9. Haiti
    89
  • 10. Hong Kong
    89

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Farnell element14 $7.0125 Buy Now
  • 1. Bristol Electronics $9.9000 Buy Now

Datasheets & Reference Designs

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →