Part Details for LTC4227CUFD-2#PBF by Analog Devices Inc
Results Overview of LTC4227CUFD-2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4227CUFD-2#PBF Information
LTC4227CUFD-2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4227CUFD-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 2x Ideal Diode & 1x Hot Swap C Package Multiple: 73 | 320 |
|
$4.0900 / $10.8500 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 2 Channel, +1.2V, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$4.3000 / $5.3800 | Buy Now |
|
DISTI #
LTC4227CUFD-2PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.2800 / $6.1300 | Buy Now |
|
|
Chip Stock | DualIdealDiodeandSingleHotSwapControllerwithAutoRetryand100msStartupDelay | 4500 |
|
RFQ |
US Tariff Estimator: LTC4227CUFD-2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4227CUFD-2#PBF
LTC4227CUFD-2#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4227CUFD-2#PBF Part Data Attributes
|
|
LTC4227CUFD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4227CUFD-2#PBF
Analog Devices Inc
Dual Ideal Diode and Single Hot Swap Controller
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc20,.16x.2,20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1711 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 4 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 2.9 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +1.2v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LTC4227CUFD-2#PBF
This table gives cross-reference parts and alternative options found for LTC4227CUFD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4227CUFD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4227IUFD-2#PBF | Analog Devices Inc | $6.3143 | Dual Ideal Diode and Single Hot Swap Controller | LTC4227CUFD-2#PBF vs LTC4227IUFD-2#PBF |
| LTC4227CUFD-2#TRPBF | Analog Devices Inc | Check for Price | Dual Ideal Diode and Single Hot Swap Controller | LTC4227CUFD-2#PBF vs LTC4227CUFD-2#TRPBF |
| LTC4227IUFD-2#TRPBF | Linear Technology | Check for Price | LTC4227 - Dual Ideal Diode and Single Hot Swap Controller; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | LTC4227CUFD-2#PBF vs LTC4227IUFD-2#TRPBF |
| LTC4227IUFD-2#TRPBF | Analog Devices Inc | Check for Price | Dual Ideal Diode and Single Hot Swap Controller | LTC4227CUFD-2#PBF vs LTC4227IUFD-2#TRPBF |
| LTC4227IUFD-2#PBF | Linear Technology | Check for Price | LTC4227 - Dual Ideal Diode and Single Hot Swap Controller; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | LTC4227CUFD-2#PBF vs LTC4227IUFD-2#PBF |
LTC4227CUFD-2#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the power paths.
-
Ensure that the output capacitor is properly sized and placed close to the IC. Also, make sure the input capacitor is properly bypassed to ground, and the feedback resistors are properly selected to ensure stability.
-
The maximum ambient temperature range for the LTC4227CUFD-2 is -40°C to 125°C. However, the junction temperature should not exceed 150°C.
-
Yes, the LTC4227CUFD-2 is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards.
-
Use an oscilloscope to monitor the input and output voltages, and check for noise, ringing, or oscillations. Also, verify that the input and output capacitors are properly sized and placed, and that the feedback resistors are properly selected.