Part Details for LTC4263CDE#TR by Linear Technology
Overview of LTC4263CDE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC4263CDE#TR
LTC4263CDE#TR CAD Models
LTC4263CDE#TR Part Data Attributes
|
LTC4263CDE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4263CDE#TR
Linear Technology
LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 14 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 66 V | |
Supply Voltage-Min | 33 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PSE CONTROLLER |
Alternate Parts for LTC4263CDE#TR
This table gives cross-reference parts and alternative options found for LTC4263CDE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4263CDE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4263CDE#TR | Microprocessor Circuit, CMOS, PDSO14 | Analog Devices Inc | LTC4263CDE#TR vs LTC4263CDE#TR |
LTC4263IDE#TR | Microprocessor Circuit, CMOS, PDSO14 | Analog Devices Inc | LTC4263CDE#TR vs LTC4263IDE#TR |
LTC4263IDE#PBF | Single IEEE 802.3af Compliant PSE Controller with Internal Switch | Analog Devices Inc | LTC4263CDE#TR vs LTC4263IDE#PBF |
LTC4263IDE#TR | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4263CDE#TR vs LTC4263IDE#TR |
LTC4263CDE | Microprocessor Circuit, CMOS, PDSO14 | Analog Devices Inc | LTC4263CDE#TR vs LTC4263CDE |
LTC4263IDE#PBF | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4263CDE#TR vs LTC4263IDE#PBF |
LTC4263CDE#PBF | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC4263CDE#TR vs LTC4263CDE#PBF |
LTC4263IDE | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4263CDE#TR vs LTC4263IDE |
LTC4263CDE#PBF | Single IEEE 802.3af Compliant PSE Controller with Internal Switch | Analog Devices Inc | LTC4263CDE#TR vs LTC4263CDE#PBF |