Part Details for LTC4269CDKD-2#PBF by Analog Devices Inc
Overview of LTC4269CDKD-2#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4269CDKD-2#TRPBF | Analog Devices | IEEE 802.3at Hi Pwr PD & Sync | |
LTC4269CDKD-2#PBF | Analog Devices | IEEE 802.3at Hi Pwr PD & Sync | |
LTC4269CDKD-1#PBF | Analog Devices | IEEE 802.3at Hi Pwr PD & No-Op |
Price & Stock for LTC4269CDKD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4269CDKD-2#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 32DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
76 In Stock |
|
$3.3875 / $8.3300 | Buy Now |
DISTI #
584-LTC4269CDKD-2PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3at Hi Pwr PD & Sync For Cntr w RoHS: Compliant | 156 |
|
$3.3800 / $7.7700 | Buy Now |
|
Analog Devices Inc | IEEE 802.3at Hi Pwr PD & Sync Package Multiple: 52 | 4540 |
|
$3.3875 / $8.3300 | Buy Now |
DISTI #
35213506
|
Verical | Power Over Ethernet PD Controller 60V 32-Pin DFN EP RoHS: Compliant Min Qty: 156 Package Multiple: 156 | Americas - 4524 |
|
$3.7100 | Buy Now |
|
Rochester Electronics | LTC4269-2 - IEEE802.3at High Power PD Controller with Forward Switcher RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$3.3600 / $3.9500 | Buy Now |
DISTI #
LTC4269CDKD-2PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 156 | 0 |
|
$3.5000 / $3.8400 | Buy Now |
Part Details for LTC4269CDKD-2#PBF
LTC4269CDKD-2#PBF CAD Models
LTC4269CDKD-2#PBF Part Data Attributes
|
LTC4269CDKD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4269CDKD-2#PBF
Analog Devices Inc
IEEE 802.3at High Power PD and Synchronous Forward Controller with AUX Support
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 4 MM, LEAD FREE, PLASTIC, M0-229, DFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1734 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC32,.16,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 560 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4269CDKD-2#PBF
This table gives cross-reference parts and alternative options found for LTC4269CDKD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4269CDKD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4269CDKD-2 | Switching Controller, Current-mode, 560kHz Switching Freq-Max, CMOS, PDSO32 | Analog Devices Inc | LTC4269CDKD-2#PBF vs LTC4269CDKD-2 |
LTC4269CDKD-2 | IC SWITCHING CONTROLLER, 560 kHz SWITCHING FREQ-MAX, PDSO32, 7 X 4 MM, PLASTIC, M0-229, DFN-32, Switching Regulator or Controller | Linear Technology | LTC4269CDKD-2#PBF vs LTC4269CDKD-2 |