There are no models available for this part yet.
Overview of LTC4269CDKD-2#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4269CDKD-2#PBF | Analog Devices | IEEE 802.3at Hi Pwr PD & Sync | |
LTC4269CDKD-2#TRPBF | Analog Devices | IEEE 802.3at Hi Pwr PD & Sync | |
LTC4269CDKD-1#PBF | Analog Devices | IEEE 802.3at Hi Pwr PD & No-Op |
CAD Models for LTC4269CDKD-2#TR by Analog Devices Inc
Part Data Attributes for LTC4269CDKD-2#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
10 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-N32
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC32,.16,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
560 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Width
|
4 mm
|
Alternate Parts for LTC4269CDKD-2#TR
This table gives cross-reference parts and alternative options found for LTC4269CDKD-2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4269CDKD-2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4269CDKD-2#TR | IC SWITCHING CONTROLLER, 560 kHz SWITCHING FREQ-MAX, PDSO32, 7 X 4 MM, PLASTIC, M0-229, DFN-32, Switching Regulator or Controller | Linear Technology | LTC4269CDKD-2#TR vs LTC4269CDKD-2#TR |
LTC4269CDKD-2#TRPBF | LTC4269-2 - IEEE 802.3at High Power PD and Synchronous Forward Controller with AUX Support; Package: DFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC4269CDKD-2#TR vs LTC4269CDKD-2#TRPBF |