Part Details for LTC4269CDKD-2#TRPBF by Analog Devices Inc
Overview of LTC4269CDKD-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4269CDKD-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-C4269CDKD-2TRPBF
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3at Hi Pwr PD & Sync For Cntr w RoHS: Compliant | 0 |
|
$3.6500 | Order Now |
|
Analog Devices Inc | IEEE 802.3at Hi Pwr PD & Sync Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.7100 / $4.2700 | Buy Now |
DISTI #
LTC4269CDKD-2TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5000 / $3.6400 | Buy Now |
Part Details for LTC4269CDKD-2#TRPBF
LTC4269CDKD-2#TRPBF CAD Models
LTC4269CDKD-2#TRPBF Part Data Attributes
|
LTC4269CDKD-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4269CDKD-2#TRPBF
Analog Devices Inc
IEEE 802.3at High Power PD and Synchronous Forward Controller with AUX Support
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 4 MM, LEAD FREE, PLASTIC, M0-229, DFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1734 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 9.25 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 560 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |