Part Details for LTC4301CMS8 by Analog Devices Inc
Overview of LTC4301CMS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for LTC4301CMS8
LTC4301CMS8 CAD Models
LTC4301CMS8 Part Data Attributes:
|
LTC4301CMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4301CMS8
Analog Devices Inc
Analog Circuit, 1 Func, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4301CMS8
This table gives cross-reference parts and alternative options found for LTC4301CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4301CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4301CMS8 | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CMS8 vs LTC4301CMS8 |
LTC4301IMS8#PBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CMS8 vs LTC4301IMS8#PBF |
LTC4301CMS8#TR | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CMS8 vs LTC4301CMS8#TR |
LTC4301CMS8#PBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CMS8 vs LTC4301CMS8#PBF |
LTC4301IMS8#PBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CMS8 vs LTC4301IMS8#PBF |
LTC4301IMS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LTC4301CMS8 vs LTC4301IMS8 |
LTC4301CMS8#PBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4301CMS8 vs LTC4301CMS8#PBF |
LTC4301IMS8#TRPBF | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CMS8 vs LTC4301IMS8#TRPBF |
LTC4301CMS8#TRPBF | Supply Independent Hot Swappable 2-Wire Bus Buffer | Analog Devices Inc | LTC4301CMS8 vs LTC4301CMS8#TRPBF |
LTC4301IMS8 | LTC4301 - Supply Independent Hot Swappable 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4301CMS8 vs LTC4301IMS8 |