Part Details for LTC4302CMS-1#TR by Analog Devices Inc
Overview of LTC4302CMS-1#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4302CMS-1#PBF | Analog Devices | Addressable 2-Wire Bus Buf | |
LTC4302CMS-2#TRPBF | Analog Devices | Addressable 2-Wire Bus Buf | |
LTC4302CMS-1#TRPBF | Analog Devices | Addressable 2-Wire Bus Buf |
Part Details for LTC4302CMS-1#TR
LTC4302CMS-1#TR CAD Models
LTC4302CMS-1#TR Part Data Attributes
|
LTC4302CMS-1#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4302CMS-1#TR
Analog Devices Inc
Interface Circuit, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4302CMS-1#TR
This table gives cross-reference parts and alternative options found for LTC4302CMS-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4302CMS-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4302CMS-1#TR | LTC4302 - Addressable 2-Wire Bus Buffer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4302CMS-1#TR vs LTC4302CMS-1#TR |
LTC4302CMS-1#TRPBF | Addressable 2-Wire Bus Buffers | Analog Devices Inc | LTC4302CMS-1#TR vs LTC4302CMS-1#TRPBF |