Part Details for LTC4311CSC6#TRPBF by Linear Technology
Overview of LTC4311CSC6#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4311CSC6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ACCELERATOR I2C 1CH SC70-6 | 9646 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for LTC4311CSC6#TRPBF
LTC4311CSC6#TRPBF CAD Models
LTC4311CSC6#TRPBF Part Data Attributes:
|
LTC4311CSC6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4311CSC6#TRPBF
Linear Technology
LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SC6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for LTC4311CSC6#TRPBF
This table gives cross-reference parts and alternative options found for LTC4311CSC6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4311CSC6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4311CSC6#TRMPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4311CSC6#TRPBF vs LTC4311CSC6#TRMPBF |
LTC4311ISC6#TRPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4311CSC6#TRPBF vs LTC4311ISC6#TRPBF |
LTC4311ISC6#TRMPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4311CSC6#TRPBF vs LTC4311ISC6#TRMPBF |
LTC4311CSC6#TRPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311CSC6#TRPBF vs LTC4311CSC6#TRPBF |
LTC4311ISC6#TRPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311CSC6#TRPBF vs LTC4311ISC6#TRPBF |