Part Details for LTC4357HMS8#PBF by Analog Devices Inc
Results Overview of LTC4357HMS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4357HMS8#PBF Information
LTC4357HMS8#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4357HMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7196
|
Newark | Ideal Diode Cntrl Ic, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:9V, Supply Voltage Max:80V, Ic Package Type:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LTC4357HMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$3.5500 / $8.2800 | Buy Now |
|
|
Analog Devices Inc | Pos Hi V Ideal Diode Cntr Package Multiple: 50 | 21 |
|
$2.8400 / $8.2800 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$4.0768 / $6.2720 | Buy Now |
|
DISTI #
LTC4357HMS8PBF
|
TME | IC: driver, OR controller, MSOP8, 80uA, 9÷80VDC Min Qty: 1 | 0 |
|
$9.8300 / $13.8000 | RFQ |
|
|
NexGen Digital | 199 |
|
RFQ | ||
|
DISTI #
LTC4357HMS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 28 |
|
$3.6600 / $4.5300 | Buy Now |
|
|
Chip Stock | PowerManagementSpecialized-PMICPositiveHighVoltageIdealDiodeController | 4410 |
|
RFQ |
US Tariff Estimator: LTC4357HMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4357HMS8#PBF
LTC4357HMS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4357HMS8#PBF Part Data Attributes
|
|
LTC4357HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4357HMS8#PBF
Analog Devices Inc
Positive High Voltage Ideal Diode Controller
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 9 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4357HMS8#PBF
This table gives cross-reference parts and alternative options found for LTC4357HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4357HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4357MPMS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | LTC4357HMS8#PBF vs LTC4357MPMS8#TR |
| LTC4357HMS8#PBF | Linear Technology | Check for Price | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC4357HMS8#PBF vs LTC4357HMS8#PBF |
| LTC4357MPMS8 | Analog Devices Inc | Check for Price | Positive High Voltage Ideal Diode Controller | LTC4357HMS8#PBF vs LTC4357MPMS8 |
LTC4357HMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4357HMS8 is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, and make sure to meet the minimum input voltage and current requirements.
-
For optimal performance and thermal management, follow the recommended PCB layout guidelines in the datasheet, and ensure good thermal conductivity and heat dissipation around the device.
-
To troubleshoot and debug issues, use a systematic approach to identify and isolate the problem, consult the datasheet and application notes, and utilize tools such as oscilloscopes and logic analyzers to analyze the device's behavior.
-
To ensure EMI and EMC compliance, follow proper PCB layout and shielding guidelines, use appropriate filtering and shielding components, and consult relevant industry standards and regulations.