Part Details for LTC4357IMS8#PBF by Linear Technology
Results Overview of LTC4357IMS8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4357IMS8#PBF Information
LTC4357IMS8#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4357IMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 192 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$2.8000 / $5.6000 | Buy Now |
|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
|
Win Source Electronics | IC OR CTRLR N+1 8MSOP | 11490 |
|
$2.5175 / $3.2517 | Buy Now |
US Tariff Estimator: LTC4357IMS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4357IMS8#PBF
LTC4357IMS8#PBF Part Data Attributes
|
|
LTC4357IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4357IMS8#PBF
Linear Technology
LTC4357 - Positive High Voltage Ideal Diode Controller; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 9 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4357IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC4357IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4357IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4357MPMS8#PBF | Linear Technology | Check for Price | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LTC4357IMS8#PBF vs LTC4357MPMS8#PBF |
LTC4357IMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4357 is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the EN pin high, configuring the FAULT pin, and setting the UVLO threshold.
-
The FAULT pin is an open-drain output that indicates a fault condition, such as overcurrent or undervoltage. It can be used to trigger a system reset or shutdown, or to signal a fault condition to a microcontroller or other system component.
-
The sense resistor value depends on the maximum current and voltage requirements of your application. A higher sense resistor value will provide more accurate current sensing, but may increase power loss. Consult the datasheet and application notes for guidance on selecting the optimal sense resistor value.
-
The LTC4357 is designed to operate with input voltages between 2.9V and 5.5V. While it may be possible to use the device with non-standard input voltages, this is not recommended and may affect device performance and reliability. Consult with Linear Technology or a qualified engineer for guidance on using the LTC4357 with non-standard input voltages.