Part Details for LTC4365IDDB#TRPBF by Analog Devices Inc
Results Overview of LTC4365IDDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4365IDDB#TRPBF Information
LTC4365IDDB#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4365IDDB#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3611
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Dfn-8, No. Of Channels:-, Supply Voltage Min:2.5V, Supply Voltage Max:34V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4365IDDB#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2484 |
|
$3.5000 | Buy Now |
|
|
Analog Devices Inc | Overvoltage, Undervoltage & Re Min Qty: 2500 Package Multiple: 2500 | 22500 |
|
$2.4875 / $6.3800 | Buy Now |
|
DISTI #
LTC4365IDDBTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5700 / $2.6700 | Buy Now |
|
|
Win Source Electronics | IC OVERVOLTAGE PROTECT 8-DFN / Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) | 9150 |
|
$2.5175 / $3.2517 | Buy Now |
US Tariff Estimator: LTC4365IDDB#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4365IDDB#TRPBF
LTC4365IDDB#TRPBF Part Data Attributes
|
|
LTC4365IDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4365IDDB#TRPBF
Analog Devices Inc
Overvoltage, Undervoltage and Reverse Supply Protection Controller
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HVSON, SOLCC8,.08,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1702 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustable Threshold | YES | |
| Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 mm | |
| Supply Current-Max (Isup) | 0.15 mA | |
| Supply Voltage-Max (Vsup) | 34 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 mm |
Alternate Parts for LTC4365IDDB#TRPBF
This table gives cross-reference parts and alternative options found for LTC4365IDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4365IDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4365CDDB#TRMPBF | Analog Devices Inc | $2.3640 | Overvoltage, Undervoltage and Reverse Supply Protection Controller | LTC4365IDDB#TRPBF vs LTC4365CDDB#TRMPBF |
| LTC4365CDDB#TRPBF | Analog Devices Inc | $2.8512 | Overvoltage, Undervoltage and Reverse Supply Protection Controller | LTC4365IDDB#TRPBF vs LTC4365CDDB#TRPBF |
| LTC4365IDDB#TRMPBF | Analog Devices Inc | $3.0501 | Overvoltage, Undervoltage and Reverse Supply Protection Controller | LTC4365IDDB#TRPBF vs LTC4365IDDB#TRMPBF |
| LTC4365HDDB#TRMPBF | Analog Devices Inc | $3.2000 | Overvoltage, Undervoltage and Reverse Supply Protection Controller | LTC4365IDDB#TRPBF vs LTC4365HDDB#TRMPBF |
| LTC4365CDDB#TRPBF | Linear Technology | Check for Price | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC4365IDDB#TRPBF vs LTC4365CDDB#TRPBF |
| LTC4365IDDB#TRPBF | Linear Technology | Check for Price | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC4365IDDB#TRPBF vs LTC4365IDDB#TRPBF |
| LTC4365IDDB#TRMPBF | Linear Technology | Check for Price | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC4365IDDB#TRPBF vs LTC4365IDDB#TRMPBF |
| LTC4365CDDB#TRMPBF | Linear Technology | Check for Price | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC4365IDDB#TRPBF vs LTC4365CDDB#TRMPBF |
| LTC4365HDDB#TRPBF | Linear Technology | Check for Price | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC4365IDDB#TRPBF vs LTC4365HDDB#TRPBF |
LTC4365IDDB#TRPBF Frequently Asked Questions (FAQ)
-
The LTC4365 can handle surge currents up to 100A for 1ms, but it's recommended to limit the surge current to 50A for 1ms to ensure reliable operation.
-
The sense resistor value depends on the maximum current you expect in your application. A good starting point is to choose a sense resistor that sets the current sense voltage to around 50mV at the maximum expected current. You can use the formula Rsense = 0.05V / Imax to calculate the sense resistor value.
-
The EN (enable) pin is used to turn the LTC4365 on and off. When EN is high, the device is enabled, and when EN is low, the device is disabled. You can use the EN pin to implement power sequencing or to shut down the device when not in use.
-
The LTC4365 has an internal overvoltage protection (OVP) circuit that turns off the device when the input voltage exceeds 60V. However, it's recommended to add external OVP circuitry to protect the device from high-voltage transients. You can use a voltage clamp or a zener diode to limit the input voltage to a safe level.
-
To ensure reliable operation, it's recommended to follow a good layout and placement strategy for the LTC4365. Keep the sense lines short and away from noise sources, place the device close to the power source, and use a solid ground plane to reduce noise and EMI.