LTC4413EDD#PBF
Description: Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN

Overview of LTC4413EDD#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4413EDD#TRPBF Analog Devices 2x 2.6A, 2.5V to 5.5V, Ideal D
LTC4413EDD-1#PBF Analog Devices 2x 2.6A, 2.5V to 5.5V Fast Id
LTC4413EDD-2#TRPBF Analog Devices 2x 2.6A, 2.5V to 5.5V Fast Id

Price & Stock for LTC4413EDD#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7238
Newark Ideal Diode Controller, Dfn-10, Ic Function:Ideal Diode Controller, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Package Type:Dfn-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC4413EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 75
  • 1 $7.0100
  • 10 $6.3300
  • 25 $6.0400
  • 50 $5.4900
  • 100 $4.9300
  • 363 $4.6800
  • 605 $4.3500
$4.3500 / $7.0100 Buy Now
DISTI # 505-LTC4413EDD#PBF-ND
DigiKey IC OR CTRLR SRC SELECT 10DFN Min Qty: 1 Lead time: 20 Weeks Container: Tube 18390
In Stock
  • 1 $8.8200
  • 10 $6.0800
  • 25 $5.3736
  • 100 $4.5824
  • 250 $4.1990
  • 500 $3.9654
  • 1,000 $3.7715
  • 2,500 $3.6500
$3.6500 / $8.8200 Buy Now
DISTI # 584-LTC4413EDD#PBF
Mouser Electronics Power Management Specialized - PMIC 2x 2.6A, 2.5V to 5.5V, Ideal Diodes in 3 RoHS: Compliant 4106
  • 1 $7.8200
  • 10 $6.0800
  • 25 $5.3800
  • 100 $4.5900
  • 242 $4.1900
  • 484 $3.7700
$3.7700 / $7.8200 Buy Now
Analog Devices Inc 2x 2.6A, 2.5V to 5.5V, Ideal D Package Multiple: 121 3678
  • 1 $8.8200
  • 10 $6.0800
  • 25 $5.3736
  • 100 $4.5824
  • 250 $4.1990
  • 500 $3.9654
  • 1,000 $3.7715
  • 2,500 $3.6500
$3.6500 / $8.8200 Buy Now
Bristol Electronics   Min Qty: 2 8
  • 2 $4.4800
  • 7 $2.9120
$2.9120 / $4.4800 Buy Now
Quest Components POWER CONTROL/MANAGEMENT, 10 Pin, Plastic, LCC 6
  • 1 $6.0000
  • 3 $4.0000
  • 7 $3.0000
$3.0000 / $6.0000 Buy Now
DISTI # LTC4413EDDPBF
TME IC: driver, OR controller, DFN10, Ch: 2, 2.5÷5.5VDC Min Qty: 1 0
  • 1 $5.5200
  • 3 $4.9700
  • 10 $4.3900
  • 25 $3.9500
  • 121 $3.6800
$3.6800 / $5.5200 RFQ
DISTI # LTC4413EDD#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 0
  • 121 $4.1400
  • 500 $4.0300
  • 1,000 $3.9200
  • 5,000 $3.7700
$3.7700 / $4.1400 Buy Now
DISTI # C1S424500054923
Chip1Stop OR Controller P-channel Single-OUT 0.14Ohm 10-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Tube 158
  • 1 $5.6000
  • 10 $4.8600
  • 50 $4.2900
  • 100 $4.0300
$4.0300 / $5.6000 Buy Now

CAD Models for LTC4413EDD#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4413EDD#PBF by Analog Devices Inc

LTC4413EDD#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count
10
Manufacturer Package Code
05-08-1699
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC4413EDD#PBF
    Analog Devices Inc
    Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN
    VS

Alternate Parts for LTC4413EDD#PBF

This table gives cross-reference parts and alternative options found for LTC4413EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4413EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4413EDD Analog Circuit, 1 Func, PDSO10 Analog Devices Inc LTC4413EDD#PBF vs LTC4413EDD
LTC4413EDD#PBF LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4413EDD#PBF vs LTC4413EDD#PBF
LTC4413EDD-1 IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD#PBF vs LTC4413EDD-1
LTC4413EDD-1#TR IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD#PBF vs LTC4413EDD-1#TR
Part Number Description Manufacturer Compare
LTC4413EDD#PBF LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC4413EDD#PBF vs LTC4413EDD#PBF
LTC4413EDD-1#TR IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD#PBF vs LTC4413EDD-1#TR
LTC4413EDD-1 IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD#PBF vs LTC4413EDD-1

Related Parts for LTC4413EDD#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4413EDD#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4413EDD#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4413EDD#PBF would you like to use for your alert(s)?
  • Please alert me when LTC4413EDD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4413EDD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4413EDD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4413EDD#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4413EDD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4413EDD#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: