There are no models available for this part yet.
Overview of LTC4413EDD#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4413EDD#TRPBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V, Ideal D | |
LTC4413EDD-2#TRPBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V Fast Id | |
LTC4413EDD-1#TRPBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V Fast Id |
Price & Stock for LTC4413EDD#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PDSO10 | 31 |
|
$6.9120 / $10.3680 | Buy Now | ||
Win Source Electronics | IC OR CTRLR SRC SELECT 10DFN | 7513 |
|
$3.9730 / $5.9590 | Buy Now |
CAD Models for LTC4413EDD#TRPBF by Linear Technology
Part Data Attributes for LTC4413EDD#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
DD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC4413EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC4413EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4413EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4413EDD | Analog Circuit, 1 Func, PDSO10 | Analog Devices Inc | LTC4413EDD#TRPBF vs LTC4413EDD |
LTC4413EDD#PBF | LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4413EDD#TRPBF vs LTC4413EDD#PBF |
LTC4413EDD-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | Linear Technology | LTC4413EDD#TRPBF vs LTC4413EDD-1 |
LTC4413EDD-1#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | Linear Technology | LTC4413EDD#TRPBF vs LTC4413EDD-1#TR |
Related Parts for LTC4413EDD#TRPBF
-
ST10R167-Q3Microcontrollers
-
LTC4413EDD#PBFOther Analog ICs
-
AD7686CRMZRL7Analog to Digital Converters
-
LTC7103IUHE#TRPBFSwitching Regulator or Controllers
-
TLV2170IDROperational Amplifiers
-
DAC38J84IAAVDigital to Analog Converters
-
MAX3042BCUE+Line Driver or Receivers
-
ADG601BRTZ-REEL7Multiplexers or Switches
-
LTC2914HGN-1#TRPBFPower Management Circuits