-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4413EDD-1#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4413EDD#TRPBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V, Ideal D | |
LTC4413EDD-2#TRPBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V Fast Id | |
LTC4413EDD-1#TRPBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V Fast Id |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3694
|
Newark | Ideal Diode, Dual, Monolithic, Dfn-Ep-10, Ic Function:Ideal Diode Controller, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Package Type:Dfn-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4413EDD-1#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4551 |
|
$3.6100 / $6.3600 | Buy Now |
DISTI #
LTC4413EDD-1#TRPBFCT-ND
|
DigiKey | IC OR CTRLR SRC SELECT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10993 In Stock |
|
$3.3125 / $8.1900 | Buy Now |
DISTI #
584-C4413EDD-1TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC 2x 2.6A, 2.5V to 5.5V Fast Ideal Diodes RoHS: Compliant | 11062 |
|
$3.3100 / $6.8200 | Buy Now |
|
Analog Devices Inc | 2x 2.6A, 2.5V to 5.5V Fast Id Min Qty: 1 Package Multiple: 2500 | 2199 |
|
$3.3125 / $8.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.4800 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO10 | 2 |
|
$4.0000 / $6.0000 | Buy Now |
|
Ameya Holding Limited | IC OR CTRLR SRC SELECT 10DFN | 675 |
|
RFQ | |
DISTI #
LTC4413EDD-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4200 / $3.5600 | Buy Now |
DISTI #
C1S103103096959
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: No | 2692 |
|
$3.3980 / $6.7280 | Buy Now |
DISTI #
C1S424500229226
|
Chip1Stop | Dual 2.6A, 2.5V to5.5V, Ideal Diodes in DFN RoHS: Compliant pbFree: No Container: Cut Tape | 1780 |
|
$3.3100 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4413EDD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4413EDD-1#TRPBF
Analog Devices Inc
LTC4413EDD-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4413EDD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4413EDD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4413EDD-1 | Analog Circuit, 1 Func, PDSO10 | Analog Devices Inc | LTC4413EDD-1#TRPBF vs LTC4413EDD-1 |
LTC4413EDD1#PBF | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | Linear Technology | LTC4413EDD-1#TRPBF vs LTC4413EDD1#PBF |
LTC4413EDD1#TRPBF | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | Linear Technology | LTC4413EDD-1#TRPBF vs LTC4413EDD1#TRPBF |
LTC4413EDD1#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | Linear Technology | LTC4413EDD-1#TRPBF vs LTC4413EDD1#TR |
LTC4413EDD-1#PBF | LTC4413EDD-1#PBF | Analog Devices Inc | LTC4413EDD-1#TRPBF vs LTC4413EDD-1#PBF |