-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4413EDD-2#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3695
|
Newark | Ideal Diode, Dual, Monolithic, Dfn-Ep-10, Ic Function:Ideal Diode Controller, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Package Type:Dfn-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4413EDD-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$4.9500 / $6.9300 | Buy Now |
DISTI #
584-LTC4413EDD-2#PBF
|
Mouser Electronics | Power Management Specialized - PMIC 2x 2.6A, 2.5V to 5.5V Fast Ideal Diodes RoHS: Compliant | 363 |
|
$3.7700 / $6.6600 | Buy Now |
|
Analog Devices Inc | 2x 2.6A, 2.5V to 5.5V Fast Id Min Qty: 1 Package Multiple: 121 | 7992 |
|
$2.7700 / $6.6600 | Buy Now |
|
Rochester Electronics | LTC4413-1 - Dual 2.6A, 2.5V to5.5V, Ideal Diodes in DFN RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$3.4300 / $4.0400 | Buy Now |
|
Ameya Holding Limited | LTC4413EDD-2#PBF 负载分享控制器, 2.5 → 5.5V输入, 10针 DFN封装 | 1227 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4413EDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4413EDD-2#PBF
Analog Devices Inc
LTC4413EDD-2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4413EDD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4413EDD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4413EDD-2#TRPBF | LTC4413EDD-2#TRPBF | Analog Devices Inc | LTC4413EDD-2#PBF vs LTC4413EDD-2#TRPBF |
LTC4413EDD2#TRPBF | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | Linear Technology | LTC4413EDD-2#PBF vs LTC4413EDD2#TRPBF |